Parametric results for: 407-SS+MOD+NO+KNURL under Modems

Filter Your Search

31 - 40 of 4,386 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
73K22IAL-IH
TDK Corporation
Check for Price Obsolete 5 V CMOS 1 Mbps MODEM DATA RATE MIN:300BPS 1 INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm TDK CORP QLCC QCCJ, 28 unknown 8542.39.00.01
SM96V24AC-H2-D1-A1-P1
Conexant Systems Inc
Check for Price No Obsolete 5 V 9 Mbps MODEM-DATA/FAX/VOICE 9.6 kbps 1 102 mA COMMERCIAL R-XDMA-P63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL CONEXANT SYSTEMS , compliant 8542.39.00.01
SM96AC-H1-D2-A1-P0
Conexant Systems Inc
Check for Price No No Obsolete 5 V 9 Mbps MODEM-DATA/FAX FULL DUPLEX 9.6 kbps 1 82 mA COMMERCIAL R-XDMA-P63 e0 Not Qualified 70 °C 63 UNSPECIFIED DIP DIP64(UNSPEC) RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL CONEXANT SYSTEMS DIP, DIP64(UNSPEC) compliant 8542.39.00.01
R48MFX
Conexant Systems Inc
Check for Price No Transferred 5 V MODEM -5 V 275 mA COMMERCIAL R-XQIP-P64 e0 Not Qualified 60 °C 64 QIP QUIP64A,.7/.9 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) PIN/PEG 1.27 mm QUAD CONEXANT SYSTEMS compliant 8542.39.00.01
Z0220112VSCR3470
IXYS Corporation
Check for Price Transferred IXYS CORP , compliant 8542.39.00.01
MC145445LD
Freescale Semiconductor
Check for Price No Obsolete 5 V CMOS MODEM INDUSTRIAL R-XDIP-T22 e0 85 °C -40 °C 22 CERAMIC DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP22,.4 unknown 8542.39.00.01 Modem
CH1799ARET-H
Cermetek Microelectronics
Check for Price Contact Manufacturer CERMETEK MICROELECTRONICS INC , unknown
TRF3520PFB
Texas Instruments
Check for Price No Obsolete 3.75 V MODEM-MODULATOR 1 INDUSTRIAL S-PQFP-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TFQFP, 48 unknown 8542.39.00.01
73M2901CE-IM
TDK Corporation
Check for Price No Obsolete MODEM 15.5 µA INDUSTRIAL S-PQCC-N32 e0 Not Qualified 85 °C -40 °C 32 PLASTIC/EPOXY QCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) NO LEAD 500 µm QUAD TDK CORP QCCN, LCC32,.2SQ,20 unknown 8542.39.00.01
Z0221524VSCR50A5R
IXYS Corporation
Check for Price No No Transferred 5 V 2 Mbps MODEM 1 COMMERCIAL S-PQCC-J44 e0 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.585 mm 16.585 mm 4.57 mm IXYS CORP LCC PLASTIC, LCC-44 44 unknown 8542.39.00.01