Filter Your Search
1 - 10 of 4,386 results
|
CPC5621A
IXYS Integrated Circuits Division
|
$1.9810 | Yes | Yes | Transferred | 3.3 V | MODEM-SUPPORT CIRCUIT | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 10 µA | INDUSTRIAL | R-PDSO-G32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 7.493 mm | 10.287 mm | 2.134 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SSOP, SSOP32,.4 | 32 | unknown | 8542.39.00.01 | Modem-Support Circuit | ||||||||||
|
CPC5621ATR
IXYS Integrated Circuits Division
|
$2.2460 | Yes | Yes | Transferred | 3.3 V | MODEM-SUPPORT CIRCUIT | IT CAN ALSO OPERATE WITH 5V NOMINAL SUPPLY | 1 | 10 µA | INDUSTRIAL | R-PDSO-G32 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SSOP | SSOP32,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 7.493 mm | 10.287 mm | 2.134 mm | IXYS INTEGRATED CIRCUITS DIVISION | SOIC | SSOP, SSOP32,.4 | 32 | unknown | 8542.39.00.01 | Modem-Support Circuit | ||||||||||
|
IAA110PTR
Littelfuse Inc
|
$3.7950 | Yes | Active | MODEM-SUPPORT CIRCUIT | 1 | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.493 mm | 10.16 mm | 2.159 mm | LITTELFUSE INC | compliant | LITTELFUSE | |||||||||||||||||||||||
|
DAC8742HPBSR
Texas Instruments
|
$3.9702 | Yes | Yes | Active | 31 Mbps | PROGRAMMABLE MODEM | 1 | MILITARY | S-PQFP-G32 | e4 | 3 | 125 °C | -55 °C | 260 | 30 | 32 | PLASTIC/EPOXY | TFQFP | TQFP32,.28SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TFQFP, TQFP32,.28SQ | compliant | 8542.39.00.01 | Texas Instruments | EAR99 | 2017-12-16 | |||||||||||
|
IAA110P
Littelfuse Inc
|
$4.0227 | Yes | Active | MODEM-SUPPORT CIRCUIT | 1 | R-PDSO-G16 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.493 mm | 10.16 mm | 2.159 mm | LITTELFUSE INC | compliant | ||||||||||||||||||||||||
|
TDA5051AT/C1,518
NXP Semiconductors
|
$4.1306 | Yes | Active | 5 V | CMOS | MODEM | 68 µA | COMMERCIAL | R-PDSO-G16 | Not Qualified | 3 | 70 °C | 260 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOP | 16 | compliant | 8542.39.00.01 | NXP | EAR99 | SOT162-1 | ||||||||||||||||
|
DAC8741HRGET
Texas Instruments
|
$4.5656 | Yes | Yes | Active | 31 Mbps | PROGRAMMABLE MODEM | DIMENSION CAPTURED BASED ON LINK HTTP://WWW.TI.COM/LIT/DS/SBAS856C/SBAS856C.PDF | 1 | MILITARY | S-PQCC-N24 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | 8542.39.00.01 | EAR99 | |||||||||||||
|
DAC8740HRGET
Texas Instruments
|
$5.3896 | Yes | Yes | Active | 31 Mbps | PROGRAMMABLE MODEM | DIMENSION CAPTURED BASED ON LINK HTTP://WWW.TI.COM/LIT/DS/SBAS856C/SBAS856C.PDF | 1 | MILITARY | S-PQCC-N24 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.15SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | NO LEAD | 500 µm | QUAD | 4 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, LCC24,.15SQ,20 | compliant | Texas Instruments | 2017-12-16 | ||||||||||||
|
A5191HRTPG-XTD
onsemi
|
$6.3104 | Yes | Obsolete | 3.3 V | CMOS | 1 Mbps | MODEM | 1 | 600 nA | INDUSTRIAL | S-PQCC-J28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.506 mm | 11.506 mm | 4.572 mm | ONSEMI | PLCC-28 | LCC-28 | 28 | compliant | 8542.39.00.01 | onsemi | 776AA | |||||||
|
ST7540TR
STMicroelectronics
|
$6.6059 | Yes | Active | 5 V | BCDMOS | 4 Mbps | MODEM | 1 | INDUSTRIAL | R-PDSO-G28 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | STMICROELECTRONICS | SSOP | LEAD FREE, HTSSOP-28 | 28 | compliant | 8542.39.00.01 | STMicroelectronics | EAR99 |