Parametric results for: sc110mn under Modems

Filter Your Search

21 - 30 of 4,386 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC145443DWR2
Motorola Mobility LLC
Check for Price Obsolete 5 V CMOS MODEM SIMPLEX; HALF DUPLEX; FULL DUPLEX 1 10 mA INDUSTRIAL R-PDSO-G20 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 7.5 mm 12.8 mm 2.65 mm MOTOROLA INC SOIC SOP, 20 unknown 8542.39.00.01
SM96V24AC-H2-D1-A1-P0
Conexant Systems Inc
Check for Price No Obsolete 5 V 9 Mbps MODEM-DATA/FAX/VOICE 9.6 kbps 1 102 mA COMMERCIAL R-XDMA-P63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL CONEXANT SYSTEMS , compliant 8542.39.00.01
CX86810-21
Conexant Systems Inc
Check for Price Transferred 1.8 V 9.6 Gbps MODEM-FAX 1 COMMERCIAL R-XQFP-G100 Not Qualified 70 °C 100 UNSPECIFIED LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 14 mm 20 mm 1.6 mm CONEXANT SYSTEMS QFP LQFP, 100 compliant 8542.39.00.01
73K222L-IH
Texas Instruments
Check for Price Obsolete 5 V 1 Mbps MODEM FULL DUPLEX 1 INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.5062 mm 11.5062 mm 4.57 mm TEXAS INSTRUMENTS INC QLCC PLASTIC, LCC-28 28 unknown 8542.39.00.01
XE3314C-ITR
Xecom Inc
Check for Price Obsolete XECOM INC , unknown
MC14412VPS
Motorola Semiconductor Products
Check for Price No Obsolete 5 V CMOS MODEM 4.5 mA INDUSTRIAL R-PDIP-T16 e0 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA INC DIP, DIP16,.3 unknown 8542.39.00.01
STC9430C0A
Seiko Epson Corporation
Check for Price Obsolete 5 V MODEM 1 R-PDIP-T20 Not Qualified 20 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 24.5 mm 5.1 mm SEIKO EPSON CORP DIP, unknown 8542.39.00.01
MAX2980CCB-T
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V CMOS COMMERCIAL S-PQFP-G64 e0 Not Qualified 70 °C 64 PLASTIC/EPOXY QFP QFP64,.47SQ,20 SQUARE FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD MAXIM INTEGRATED PRODUCTS INC not_compliant 8542.39.00.01
CX81801-84
Conexant Systems Inc
Check for Price No Transferred 3.3 V CMOS 56 Mbps MODEM-SUPPORT CIRCUIT 14.4 kbps 1 COMMERCIAL R-PQFP-G128 e0 Not Qualified 70 °C 128 PLASTIC/EPOXY LFQFP QFP128,.63X.87,20 RECTANGULAR FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 20 mm 1.6 mm CONEXANT SYSTEMS QFP LFQFP, QFP128,.63X.87,20 128 compliant 8542.39.00.01
MSM6951BRS
LAPIS Semiconductor Co Ltd
Check for Price No Obsolete 5 V CMOS -5 V 20 mA COMMERCIAL R-PDIP-T42 e0 Not Qualified 70 °C 42 PLASTIC/EPOXY DIP DIP42,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LAPIS SEMICONDUCTOR CO LTD DIP, DIP42,.6 unknown 8542.39.00.01