Parametric results for: f222419s under Modems

Filter Your Search

41 - 50 of 4,386 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SM96V24AC2-H2-D0-A0-P0
Conexant Systems Inc
Check for Price No Obsolete 5 V 9 Mbps MODEM-DATA/FAX 9.6 kbps 1 102 mA COMMERCIAL R-XDMA-P63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL CONEXANT SYSTEMS , compliant 8542.39.00.01
SM96V24AC-H2-D0-A1-P1
Conexant Systems Inc
Check for Price No Obsolete 5 V 9 Mbps MODEM-DATA/FAX/VOICE 9.6 kbps 1 102 mA COMMERCIAL R-XDMA-P63 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 63 UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL CONEXANT SYSTEMS , compliant 8542.39.00.01
TDH2-433-4
Radiometrix Ltd
Check for Price Contact Manufacturer RADIOMETRIX LTD , unknown
SC11066CV
Sierra Semiconductor
Check for Price No Obsolete 5 V 2 Mbps MODEM-DATA/FAX 9.6 kbps 1 90 mA COMMERCIAL S-PQCC-J44 e0 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD SIERRA SEMICONDUCTOR unknown
CH1799AR
Cermetek Microelectronics
Check for Price Contact Manufacturer CERMETEK MICROELECTRONICS INC , unknown
CMX644AD5
CML Microcircuits Plc
Check for Price Yes Obsolete 3 V CMOS MODEM FULL DUPLEX 1 4 mA INDUSTRIAL R-PDSO-G24 e3 Not Qualified 85 °C -40 °C 260 40 24 PLASTIC/EPOXY SSOP SSOP24,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 7.62 mm 8.205 mm 2 mm CML MICROCIRCUITS LTD SSOP-24 compliant 8542.39.00.01 SSOP 24
HSM144PD-V3
LSI Corporation
Check for Price Obsolete COMMERCIAL Not Qualified 70 °C PLASTIC/EPOXY MODULE(UNSPEC) MICROELECTRONIC ASSEMBLY AGERE SYSTEMS INC , MODULE(UNSPEC) unknown 8542.39.00.01
TSC73K224L-IP
TDK Corporation
Check for Price Obsolete 5 V CMOS 2 Mbps MODEM DATA RATE MIN:300BPS 1 INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL TDK CORP DIP, unknown 8542.39.00.01
L-SFAX17-M24-D
Broadcom Limited
Check for Price Active BROADCOM LTD , compliant
MC145443P
Motorola Semiconductor Products
Check for Price No Obsolete 5 V CMOS MODEM SIMPLEX; HALF DUPLEX; FULL DUPLEX 1 10 mA INDUSTRIAL R-PDIP-T20 e0 Not Qualified 85 °C -40 °C 20 PLASTIC/EPOXY DIP DIP20,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 26.415 mm 4.57 mm MOTOROLA INC DIP, DIP20,.3 unknown 8542.39.00.01