Filter Your Search
11 - 20 of 53 results
|
DS2176Q/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 1 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.505 mm | 11.505 mm | 4.57 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | ||||||
|
LXP2175NC
Level One
|
Check for Price | No | Transferred | 5 V | CMOS | ELASTIC BUFFER | 1 | COMMERCIAL | R-PDIP-T16 | e0 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | LEVEL ONE | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
XR-T5691CJ
Exar Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | EXAR CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | unknown | 8542.39.00.01 | ||||||||
|
DS2176Q
Dallas Semiconductor
|
Check for Price | No | Transferred | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | COMMERCIAL | S-PQCC-J28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | DALLAS SEMICONDUCTOR | PLASTIC, LCC-28 | unknown | |||||||||||
|
XR-2135ACN
Exar Corporation
|
Check for Price | No | No | Obsolete | 5 V | CMOS | 19 Mbps | ELASTIC BUFFER | 1 | 10 mA | COMMERCIAL | R-GDIP-T14 | e0 | Not Qualified | 70 °C | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.5453 mm | 5.08 mm | EXAR CORP | DIP | DIP, | 14 | compliant | 8542.39.00.01 | ||||||||||
|
DS2175S+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | 1 | 16 µA | COMMERCIAL | R-PDSO-G16 | e3 | Not Qualified | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | 8542.32.00.71 | EAR99 | ||||
|
DS2176Q+
Maxim Integrated Products
|
Check for Price | Yes | Yes | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | 1 | 10 mA | COMMERCIAL | S-PQCC-J28 | e3 | Not Qualified | 1 | 70 °C | 245 | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | MAXIM INTEGRATED PRODUCTS INC | QLCC | ROHS COMPLIANT, PLASTIC, LCC-28 | 28 | compliant | 8542.39.00.01 | EAR99 | ||||||
|
DS2175SN/T&R
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | 1 | 16 µA | INDUSTRIAL | R-PDSO-G16 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | 0.300 INCH, SOIC-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
DS2176N
Maxim Integrated Products
|
Check for Price | No | No | Obsolete | 5 V | CMOS | CEPT PCM-30/E-1 | 2.048 Gbps | ELASTIC BUFFER | T-1(DS1) | 1 | 10 mA | INDUSTRIAL | R-PDIP-T24 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 245 | 24 | PLASTIC/EPOXY | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 30.545 mm | 4.572 mm | MAXIM INTEGRATED PRODUCTS INC | DIP | 0.300 INCH, DIP-24 | 24 | not_compliant | 8542.39.00.01 | ||||
|
DS2175SN
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | CMOS | ELASTIC BUFFER | 1 | INDUSTRIAL | R-PDSO-G16 | e0 | COMMERCIAL | 1 | 85 °C | -40 °C | 245 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, SOIC-16 | 16 | unknown |