Parametric results for: lxt362le under Digital Transmission Interfaces

Filter Your Search

21 - 30 of 4,294 results

|
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
82P2521BHG
Renesas Electronics Corporation
$103.7933 Yes Yes Active 1.8 V PCM JITTER ATTENUATOR 1 INDUSTRIAL S-PBGA-B640 e1 Not Qualified 3 85 °C -40 °C 260 640 PLASTIC/EPOXY BGA BGA640,30X30,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 31 mm 31 mm 2.44 mm RENESAS ELECTRONICS CORP PBGA 640 BHG640 compliant NLR 8542390001 Renesas Electronics
ZL50232QCG1
Microchip Technology Inc
$135.5129 Yes Active 1.8 V ISDN ECHO CANCELLER 1 250 µA INDUSTRIAL S-PQFP-G100 e3 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm MICROCHIP TECHNOLOGY INC compliant 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100
ZL50232GDG2
Microchip Technology Inc
$135.5129 Yes Active 1.8 V ISDN ECHO CANCELLER 1 250 µA INDUSTRIAL S-PBGA-B208 e1 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY LBGA BGA208,16X16,40 SQUARE GRID ARRAY, LOW PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 17 mm 17 mm 1.5 mm MICROCHIP TECHNOLOGY INC compliant 17 X 17 MM, 1.30 MM HEIGHT, LEAD FREE, MO-192, LBGA-208
M28352
Synaptics Incorporated
Check for Price No Active INDUSTRIAL S-PBGA-B280 e0 Not Qualified 85 °C -40 °C 280 PLASTIC/EPOXY BGA BGA280,18X18,40 SQUARE GRID ARRAY YES Tin/Lead (Sn/Pb) BALL 1 mm BOTTOM SYNAPTICS INC compliant 8542.39.00.01 BGA, BGA280,18X18,40
DS3254A3+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 3.3 V PCM TRANSCEIVER 1 COMMERCIAL S-PBGA-B144 70 °C NOT SPECIFIED NOT SPECIFIED 144 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 13 mm 13 mm 1.76 mm MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01 13 X 13 MM, 1 MM PITCH, CSBGA-144
ZL38065GDG
Zarlink Semiconductor Inc
Check for Price No Transferred 1.8 V ISDN ECHO CANCELLER 1 INDUSTRIAL S-PBGA-B208 e0 Not Qualified 3 85 °C -40 °C 225 208 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES TIN LEAD BALL 1 mm BOTTOM 17 mm 17 mm 1.5 mm ZARLINK SEMICONDUCTOR INC compliant 8542.39.00.01 17 X 17 MM, 1.30 MM HEIGHT, MO-192, LBGA-208
LXT322PE
Cortina Systems Inc
Check for Price Transferred 5 V CMOS T-1(DS1) 1.544 Gbps PCM TRANSCEIVER 1 INDUSTRIAL S-PQCC-J44 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.572 mm CORTINA SYSTEMS INC LCC 44 compliant 8542.39.00.01 QCCJ, LDCC44,.7SQ
ZN5683E
Microsemi Corporation
Check for Price Obsolete 5 V PCM TRANSCEIVER 1 INDUSTRIAL R-PDIP-T18 e0 Not Qualified 85 °C -40 °C 18 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE DUAL ZARLINK SEMICONDUCTOR INC DIP 18 unknown 8542.39.00.01 DIP,
PEB2080
Infineon Technologies AG
Check for Price No Obsolete 5 V CMOS 144 Mbps BASIC S/T COMMERCIAL R-PDIP-T22 e0 Not Qualified CCITT I.430 70 °C 22 PLASTIC/EPOXY DIP DIP22,.4 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INFINEON TECHNOLOGIES AG not_compliant 8542.39.00.01
EELXT351PEA2
Intel Corporation
Check for Price Transferred 5 V PCM TRANSCEIVER 1 INDUSTRIAL S-PQCC-J28 Not Qualified 85 °C -40 °C 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.506 mm 11.506 mm 4.572 mm INTEL CORP QLCC 28 unknown 8542.39.00.01 QCCJ,