Filter Your Search
41 - 50 of 4,306 results
|
ZL50232QCG1
Microchip Technology Inc
|
$122.1201 | Yes | Active | 1.8 V | ISDN ECHO CANCELLER | 1 | 250 µA | INDUSTRIAL | S-PQFP-G100 | e3 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BED, LQFP-100 | compliant | ||||||||||||||||
|
ZL50232GDG2
Microchip Technology Inc
|
$135.5129 | Yes | Active | 1.8 V | ISDN ECHO CANCELLER | 1 | 250 µA | INDUSTRIAL | S-PBGA-B208 | e1 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LBGA | BGA208,16X16,40 | SQUARE | GRID ARRAY, LOW PROFILE | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 17 mm | 17 mm | 1.5 mm | MICROCHIP TECHNOLOGY INC | 17 X 17 MM, 1.30 MM HEIGHT, LEAD FREE, MO-192, LBGA-208 | compliant | ||||||||||||||||
|
LXT300ZPC
Intel Corporation
|
Check for Price | Obsolete | 5 V | CMOS | PCM TRANSCEIVER | 1 | COMMERCIAL | S-PQCC-J28 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | INTEL CORP | QCCJ, | unknown | QLCC | 28 | 8542.39.00.01 | ||||||||||||||||||
|
AM2110PC
AMD
|
Check for Price | No | Obsolete | 5 V | CMOS | 64 Mbps | PCM TRANSCEIVER | 1 | 2.4 V | 2 mA | 450 mV | R | COMMERCIAL | R-PDIP-T40 | e0 | Not Qualified | CCITT V.110 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 50.9 mm | 5.1 mm | ADVANCED MICRO DEVICES INC | DIP, DIP40,.6 | unknown | DIP | 40 | 8542.39.00.01 | ||||||||
|
SI32290-A-GM
Skyworks Solutions Inc
|
Check for Price | Yes | Active | DIGITAL SLIC | SKYWORKS SOLUTIONS INC | unknown | ||||||||||||||||||||||||||||||||||||||||
|
XRT75R03IVTR-F
Exar Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | CMOS | PCM TRANSCEIVER | 1 | INDUSTRIAL | R-PQFP-G128 | e3 | Not Qualified | 3 | 85 °C | -40 °C | 128 | PLASTIC/EPOXY | LFQFP | RECTANGULAR | FLATPACK, LOW PROFILE, FINE PITCH | YES | MATTE TIN | GULL WING | 500 µm | QUAD | 14 mm | 20 mm | 1.6 mm | EXAR CORP | 14 X 20 MM, GREEN, LQFP-128 | unknown | QFP | 128 | 8542.39.00.01 | ||||||||||||
|
DS32504N
Maxim Integrated Products
|
Check for Price | No | Obsolete | 1.8 V | PCM TRANSCEIVER | 1 | INDUSTRIAL | S-PBGA-B144 | e0 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | YES | TIN LEAD | BALL | 1 mm | BOTTOM | 13 mm | 13 mm | 1.76 mm | MAXIM INTEGRATED PRODUCTS INC | BGA, | compliant | BGA | 144 | 8542.39.00.01 | |||||||||||||||
|
LXT315JE
Intel Corporation
|
Check for Price | No | Transferred | 5 V | CMOS | T-1(DS1) | 1.544 Gbps | PCM TRANSCEIVER | 1 | 23 mA | INDUSTRIAL | R-CDIP-T16 | e0 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 5.84 mm | INTEL CORP | DIP, DIP16,.3 | unknown | DIP | 16 | 8542.39.00.01 | |||||||||||
|
LXT305APH
Inphi Corporation
|
Check for Price | Transferred | 5 V | CMOS | PCM TRANSCEIVER | 1 | OTHER | S-PQCC-J28 | Not Qualified | 85 °C | -5 °C | 28 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.572 mm | INPHI CORP | QCCJ, | compliant | 8542.39.00.01 | |||||||||||||||||||
|
XRT75L04IV
Exar Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | E-3 | PCM TRANSCEIVER | STS-1/OC-1 | 1 | INDUSTRIAL | S-PQFP-G176 | e0 | Not Qualified | 85 °C | -40 °C | 176 | PLASTIC/EPOXY | LFQFP | QFP176,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 24 mm | 24 mm | 1.6 mm | EXAR CORP | 24 X 24 MM, 1.40 MM HEIGHT, LQFP-176 | compliant | QFP | 176 | 8542.39.00.01 |