Parametric results for: PM4328 under Digital Transmission Controllers

Filter Your Search

21 - 30 of 1,403 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LXP2180ANE
Intel Corporation
Check for Price No Obsolete 5 V CMOS T-1(DS1) FRAMER 1 10 mA INDUSTRIAL R-PDIP-T40 e0 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY DIP DIP40,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 15.24 mm 5.84 mm INTEL CORP DIP DIP, DIP40,.6 40 compliant 8542.39.00.01
AM79C031JC
AMD
Check for Price No Obsolete 5 V CMOS TIME SLOT ASSIGNER A-LAW YES 16-BIT -5 V 1 COMMERCIAL R-PQCC-J32 e0 Not Qualified 70 °C 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.43 mm 13.97 mm 3.556 mm ADVANCED MICRO DEVICES INC QFJ QCCJ, LDCC32,.5X.6 32 unknown 8542.39.00.01
DS2182AQ
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS FRAMER 1 COMMERCIAL S-PQCC-J28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 11.505 mm 11.505 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC QLCC QCCJ, LDCC28,.5SQ 28 not_compliant 8542.39.00.01
MT8979APR1
Microsemi Corporation
Check for Price Yes Yes Transferred 5 V CMOS FRAMER 1 16 mA INDUSTRIAL S-PQCC-J44 e3 Not Qualified 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.585 mm 16.585 mm 4.57 mm MICROSEMI CORP LPCC LEAD FREE, PLASTIC, MS-018AC, LCC-44 44 compliant 8542.39.00.01
DS2180AQN+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 5 V CMOS FRAMER 1 10 mA INDUSTRIAL S-PQCC-J44 e3 Not Qualified 3 85 °C -40 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 16.5862 mm 16.5862 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC LCC QCCJ, 44 compliant 8542.39.00.01 EAR99
DS2181AQ/T&R
Maxim Integrated Products
Check for Price No No Obsolete 5 V CMOS FRAMER 1 10 mA COMMERCIAL S-PQCC-J44 e0 Not Qualified 3 70 °C 240 20 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 16.585 mm 16.585 mm 4.57 mm MAXIM INTEGRATED PRODUCTS INC LCC PLASTIC, LCC-44 44 not_compliant 8542.39.00.01 EAR99
LXP302NC
Level One
Check for Price No Obsolete 5 V CMOS FRAMER 1 15 mA COMMERCIAL R-PDIP-T28 e0 Not Qualified 70 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL LEVEL ONE DIP, DIP28,.6 unknown 8542.39.00.01
DS26519G+
Maxim Integrated Products
Check for Price Yes Yes Obsolete 1.8 V CEPT PCM-30/E-1 FRAMER 1 925 mA COMMERCIAL S-PBGA-B484 e1 Not Qualified 3 70 °C 260 30 484 PLASTIC/EPOXY BGA BGA484,22X22,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 23 mm 23 mm 2.41 mm MAXIM INTEGRATED PRODUCTS INC BGA 23 X 23 MM, 1 MM PITCH, ROHS COMPLIANT, HSBGA-484 484 unknown 8542.39.00.01
KT8580
Samsung Semiconductor
Check for Price Obsolete TIME SLOT ASSIGNER 1 S-PQCC-J28 Not Qualified 28 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES J BEND 1.27 mm QUAD 11.53 mm 11.53 mm 4.52 mm SAMSUNG SEMICONDUCTOR INC QLCC QCCJ, 28 unknown 8542.39.00.01
XRT86SH328IB
Exar Corporation
Check for Price No No Obsolete 1.8 V FRAMER 1 INDUSTRIAL S-PBGA-B568 e0 Not Qualified 85 °C -40 °C 568 PLASTIC/EPOXY BGA BGA568,30X30,40 SQUARE GRID ARRAY YES TIN LEAD BALL 1 mm BOTTOM 31 mm 31 mm 2.7 mm EXAR CORP BGA 31 X 31 MM, PLASTIC, BGA-568 568 compliant 8542.39.00.01