Parametric results for: FR+2125-K21 under Digital Transmission Controllers

Filter Your Search

11 - 20 of 1,404 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PM4351-NGI
Microsemi Corporation
$17.7190 Yes Transferred 3.3 V CMOS CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 INDUSTRIAL S-PBGA-B81 e1 Not Qualified 3 85 °C -40 °C 260 30 81 PLASTIC/EPOXY LFBGA BGA81,9X9,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 9 mm 9 mm 1.5 mm MICROSEMI CORP 9 X 9 MM, 1.40 MM HEIGHT, CABGA-81 not_compliant 8542.39.00.01
DS2155LC2+
Maxim Integrated Products
$17.8960 Yes Yes Obsolete 3.3 V CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 COMMERCIAL S-PQFP-G100 e3 Not Qualified 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC 14 X 14 MM, ROHS COMPLIANT, LQFP-100 compliant 8542.39.00.01 QFP 100
PM4351-RGI
Microsemi Corporation
$18.5625 Yes Transferred 3.3 V CMOS CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 INDUSTRIAL S-PQFP-G80 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 80 PLASTIC/EPOXY QFP QFP80,.7SQ SQUARE FLATPACK YES GULL WING 650 µm QUAD 14 mm 14 mm 2.35 mm MICROSEMI CORP QFP, QFP80,.7SQ compliant 8542.39.00.01
MT9076BP1
Microsemi Corporation
$20.4401 Yes Transferred 3.3 V CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 98 µA INDUSTRIAL S-PQCC-J68 e3 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.23 mm 24.23 mm 4.57 mm MICROSEMI CORP LEAD FREE, PLASTIC, MS-018AE, LCC-68 compliant 8542.39.00.01 LCC 68 Microsemi Corporation
MT9076BB1
Microchip Technology Inc
$20.7104 Yes Obsolete 3.3 V FRAMER 1 98 mA INDUSTRIAL S-PQFP-G80 e3 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 14 mm 14 mm 1.6 mm MICROCHIP TECHNOLOGY INC 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 compliant Microchip
DS26502LN+
Maxim Integrated Products
$20.9314 Yes Yes Obsolete 3.3 V CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 150 mA INDUSTRIAL S-PQFP-G64 e3 Not Qualified 3 85 °C -40 °C 260 30 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 10 mm 10 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 compliant 8542.39.00.01 QFP 64 EAR99
MT9076BB1
Microsemi Corporation
$21.3512 Yes Transferred 3.3 V FRAMER 1 INDUSTRIAL S-PQFP-G80 e3 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY LQFP SQUARE FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 14 mm 14 mm 1.6 mm MICROSEMI CORP 14 X 14 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026BEC, LQFP-80 compliant 8542.39.00.01 QFP 80 Microsemi Corporation
TP3404V
National Semiconductor Corporation
$21.7108 No Transferred 5 V 144 Mbps TIME SLOT ASSIGNER BASIC 1 2.4 V 1 mA 400 mV U COMMERCIAL S-PQCC-J28 e0 Not Qualified 2A 70 °C 245 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD 11.43 mm 11.43 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, LCC-28 not_compliant 8542.39.00.01
PM4351-NI
Microsemi Corporation
$22.9245 No Transferred 3.3 V CMOS CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 INDUSTRIAL S-PBGA-B81 e0 Not Qualified 3 85 °C -40 °C 81 PLASTIC/EPOXY LFBGA BGA81,9X9,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN LEAD BALL 800 µm BOTTOM 9 mm 9 mm 1.5 mm MICROSEMI CORP 9 X 9 MM, 1.40 MM HEIGHT, CABGA-81 not_compliant 8542.39.00.01
TP3404V/NOPB
Texas Instruments
$23.4828 Yes Obsolete 5 V 144 Mbps TIME SLOT ASSIGNER BASIC 1 2.4 V 1 mA 400 mV U 75 mA COMMERCIAL S-PQCC-J28 e3 Not Qualified 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 11.43 mm 11.43 mm 4.57 mm TEXAS INSTRUMENTS INC LCC-28 compliant 8542.39.00.01 QLCC 28 Texas Instruments