Parametric results for: PM4328 under Digital Transmission Controllers

Filter Your Search

31 - 40 of 1,403 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PEF22554HT
Intel Corporation
Check for Price Yes Contact Manufacturer 1.8 V FRAMER 1 230 mA INDUSTRIAL S-PBGA-B160 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 160 PLASTIC/EPOXY LBGA SQUARE GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 15 mm 15 mm 1.6 mm INTEL CORP GREEN, PLASTIC, LBGA-160 compliant 8542.39.00.01
IDT82V8313DSG
Integrated Device Technology Inc
Check for Price Yes Obsolete 3.3 V FRAMER 1 185 mA INDUSTRIAL S-PQFP-G208 e3 Not Qualified 85 °C -40 °C 208 PLASTIC/EPOXY FQFP SQUARE FLATPACK, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm INTEGRATED DEVICE TECHNOLOGY INC 28 X 28 MM, 0.50 MM PITCH, LEAD FREE, PLASTIC, QFP-208 compliant 8542.39.00.01 QFP 208
BT8071AEPJ
Conexant Systems Inc
Check for Price No Obsolete 5 V CMOS FRAMER 1 INDUSTRIAL S-PQCC-J68 e0 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD BROOKTREE CORP QCCJ, LDCC68,1.0SQ unknown 8542.39.00.01
BT9170KP
Conexant Systems Inc
Check for Price Obsolete 5 V CMOS FRAMER 1 15 mA COMMERCIAL R-PDIP-T40 Not Qualified 70 °C 40 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL BROOKTREE CORP , unknown 8542.39.00.01
PEB2255-H
Infineon Technologies AG
Check for Price No Obsolete 5 V CMOS CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 140 mA INDUSTRIAL S-PQFP-G80 e0 Not Qualified 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 14 mm 14 mm 2.45 mm INFINEON TECHNOLOGIES AG PLASTIC, MQFP-80 not_compliant 8542.39.00.01 QFP 80
CN8394KTF
Conexant Systems Inc
Check for Price No Transferred 3.3 V CMOS FRAMER 90 mA COMMERCIAL R-PQFP-G128 e0 Not Qualified 70 °C 128 PLASTIC/EPOXY QFP QFP128,.63X.87,20 RECTANGULAR FLATPACK YES Tin/Lead (Sn/Pb) GULL WING 500 µm QUAD CONEXANT SYSTEMS QFP, QFP128,.63X.87,20 compliant 8542.39.00.01
DS2180AQ
Dallas Semiconductor
Check for Price No Transferred 5 V CMOS T-1(DS1) FRAMER 1 10 mA COMMERCIAL S-PQCC-J44 e0 Not Qualified 70 °C 44 PLASTIC/EPOXY QCCJ LDCC44,.7SQ SQUARE CHIP CARRIER YES Tin/Lead (Sn/Pb) J BEND 1.27 mm QUAD DALLAS SEMICONDUCTOR PLASTIC, LCC-44 unknown
DS3174DK
Maxim Integrated Products
Check for Price No No Active FRAMER unknown
DS26401A2+
Maxim Integrated Products
Check for Price Yes Yes Obsolete FRAMER NOT SPECIFIED NOT SPECIFIED MAXIM INTEGRATED PRODUCTS INC compliant 8542.39.00.01
DS26524GN
Maxim Integrated Products
Check for Price No No Obsolete 3.3 V BIPOLAR CEPT PCM-30/E-1 TIME SLOT 0/16 TRANSCEIVER T-1(DS1) 1 450 µA INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.76 mm MAXIM INTEGRATED PRODUCTS INC 17 X 17 MM, 1 MM PITCH, TE-CSBGA-256 not_compliant 8542.39.00.01 BGA 256 EAR99