Parametric results for: ds21q43 under Digital Transmission Controllers

Filter Your Search

21 - 30 of 1,404 results

|
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TP3404V/63SN
Texas Instruments
$23.9996 Yes Obsolete 5 V 144 Mbps TIME SLOT ASSIGNER BASIC 1 2.4 V 1 mA 400 mV U 75 mA COMMERCIAL S-PQCC-J28 e3 Not Qualified 2A 70 °C 245 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD TEXAS INSTRUMENTS INC QCCJ, LDCC28,.5SQ compliant 8542.39.00.01 Texas Instruments
TP3404V/NOPB
National Semiconductor Corporation
$24.5971 Yes Transferred 5 V 144 Mbps TIME SLOT ASSIGNER BASIC 1 2.4 V 1 mA 400 mV U COMMERCIAL S-PQCC-J28 e3 Not Qualified 3 70 °C 245 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 11.43 mm 11.43 mm 4.57 mm NATIONAL SEMICONDUCTOR CORP PLASTIC, LCC-28 compliant 8542.39.00.01
MT9075BP1
Microsemi Corporation
$25.0558 Yes Yes Transferred 5 V CMOS CEPT PCM-30/E-1 FRAMER 1 150 mA INDUSTRIAL S-PQCC-J68 e3 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.23 mm 24.23 mm 4.57 mm MICROSEMI CORP LEAD FREE, PLASTIC, MS-018AE, LCC-68 compliant 8542.39.00.01 LCC 68
MT9075BPR1
Microsemi Corporation
$25.4237 Yes Yes Transferred 5 V CMOS CEPT PCM-30/E-1 FRAMER 1 150 mA INDUSTRIAL S-PQCC-J68 e3 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.23 mm 24.23 mm 4.57 mm MICROSEMI CORP LEAD FREE, PLASTIC, MS-018AE, LCC-68 compliant 8542.39.00.01 LCC 68
PM4351-RI
Microsemi Corporation
$26.0865 No Transferred 3.3 V CMOS CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 INDUSTRIAL S-PQFP-G80 e0 Not Qualified 3 85 °C -40 °C 80 PLASTIC/EPOXY QFP QFP80,.7SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 14 mm 14 mm 2.35 mm MICROSEMI CORP 14 X 14 MM, 2 MM HEIGHT, METRIC, PLASTIC, QFP-80 unknown 8542.39.00.01 Microsemi Corporation
PM4351-RGI
Microchip Technology Inc
$27.9441 Yes Active 3.3 V CMOS FRAMER 1 INDUSTRIAL S-PBGA-B81 e3 85 °C -40 °C 81 PLASTIC/EPOXY BGA SQUARE GRID ARRAY YES MATTE TIN BALL BOTTOM MICROCHIP TECHNOLOGY INC CABGA-81 compliant 8542.31.00.01 5A991.B
MT9074APR1
Microsemi Corporation
$29.7364 Yes Yes Transferred 5 V CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 200 mA INDUSTRIAL S-PQCC-J68 e3 Not Qualified 85 °C -40 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 24.23 mm 24.23 mm 4.57 mm MICROSEMI CORP LEAD FREE, PLASTIC, MS-018AE, LCC-68 compliant 8542.39.00.01 LCC 68
MT9075BL1
Microsemi Corporation
$29.8930 Yes Yes Transferred 5 V FRAMER 1 INDUSTRIAL R-PQFP-G100 e3 Not Qualified 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 14 mm 20 mm 3.4 mm MICROSEMI CORP 14 X 20 MM, 2.80 MM HEIGHT, LEAD FREE, MO-112CC-1, MQFP-100 compliant 8542.39.00.01 QFP 100
DS21Q58L+
Maxim Integrated Products
$30.5064 Yes Yes Obsolete 3.3 V CMOS CEPT PCM-30/E-1 FRAMER 1 COMMERCIAL S-PQFP-G100 e3 Not Qualified 3 70 °C 260 30 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm MAXIM INTEGRATED PRODUCTS INC LFQFP, QFP100,.63SQ,20 compliant 8542.39.00.01 QFP 100 EAR99
DS26518GN+
Maxim Integrated Products
$31.1704 Yes Yes Transferred 1.8 V CEPT PCM-30/E-1 FRAMER T-1(DS1) 1 450 µA INDUSTRIAL S-PBGA-B256 Not Qualified 3 85 °C -40 °C 260 30 256 PLASTIC/EPOXY BGA BGA256,16X16,40 SQUARE GRID ARRAY YES BALL 1 mm BOTTOM 17 mm 17 mm 1.76 mm MAXIM INTEGRATED PRODUCTS INC 17 X 17 MM, 1 MM, PITCH, ROHS COMPLIANT, TECSBGA-256 compliant 8542.39.00.01 BGA 256 EAR99