Filter Your Search
41 - 50 of 771 results
|
AK2353LV
Asahi Kasei Microsystems Corporation
|
Check for Price | No | Obsolete | 5 V | CMOS | CORDLESS TELEPHONE SCRAMBLER/DESCRAMBLER | 1 | 9.4 mA | COMMERCIAL | S-PQFP-G64 | e0 | Not Qualified | 70 °C | -10 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | ASAHI KASEI MICRODEVICES CORP | QFP, QFP64,.47SQ,20 | unknown | 8542.39.00.01 | ||||||||||
|
U2785B-MFSG3
Temic Semiconductors
|
Check for Price | No | Transferred | 3 V | BIPOLAR | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G28 | e0 | Not Qualified | 85 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | DUAL | TEMIC SEMICONDUCTORS | SSO-28 | unknown | ||||||||||||||
|
U2762B-BFS
Telefunken Microelectronics Gmbh
|
Check for Price | No | Transferred | 2.9 V | BIPOLAR | CORDLESS TELEPHONE RF AND BASEBAND CIRCUIT | COMMERCIAL | R-PDSO-G28 | e0 | Not Qualified | 70 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 635 µm | DUAL | TELEFUNKEN MICROELECTRONICS GMBH | unknown | 8542.39.00.01 | ||||||||||||||
|
UA31136G-P16-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 2 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | R-PDSO-G16 | 85 °C | -30 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 4.4 mm | 5.075 mm | 1.2 mm | UNISONIC TECHNOLOGIES CO LTD | HALOGEN FREE, TSSOP-16 | compliant | 8542.39.00.01 | TSSOP | 16 | |||||||||
|
SM5130D1P
Seiko NPC Corporation
|
Check for Price | No | Obsolete | 3 V | CMOS | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 7 mA | COMMERCIAL EXTENDED | R-PDIP-T18 | Not Qualified | 80 °C | -30 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | SEIKO NPC CORP | DIP, DIP18,.3 | unknown | 8542.39.00.01 | ||||||||||||
|
SC14404BFLAG
Texas Instruments
|
Check for Price | Obsolete | CMOS | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | S-PQFP-G100 | Not Qualified | 100 | PLASTIC/EPOXY | FQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.758 mm | NATIONAL SEMICONDUCTOR CORP | FQFP, QFP100,.63SQ,20 | unknown | 8542.39.00.01 | |||||||||||||||
|
TEA1118AT
NXP Semiconductors
|
Check for Price | No | Obsolete | 2.9 V | BIPOLAR | CORDLESS TELEPHONE BASEBAND CIRCUIT | 1 | 1.4 mA | COMMERCIAL EXTENDED | R-PDSO-G14 | e4 | Not Qualified | 75 °C | -25 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | SOIC | 14 | |||||
|
PCD5041H
Philips Semiconductors
|
Check for Price | No | Transferred | CMOS | 12 mA | OTHER | R-PQFP-G64 | e0 | Not Qualified | 70 °C | -25 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.7X.95,40 | RECTANGULAR | FLATPACK | YES | Tin/Lead (Sn/Pb) | GULL WING | 1 mm | QUAD | PHILIPS SEMICONDUCTORS | QFP, QFP64,.7X.95,40 | unknown | 8542.39.00.01 | |||||||||||||
|
UAA2067G-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.6 V | BICMOS | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | OTHER | S-PQFP-G32 | Not Qualified | 85 °C | -30 °C | 32 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 5 mm | 5 mm | 1.6 mm | NXP SEMICONDUCTORS | LFQFP, | unknown | 8542.39.00.01 | ||||||||||||
|
CXG1097EN
Sony Semiconductor
|
Check for Price | Yes | Yes | Obsolete | 2.7 V | CORDLESS TELEPHONE SUPPORT CIRCUIT | 1 | 17 mA | OTHER | R-XDSO-N16 | e6 | Not Qualified | 85 °C | -35 °C | 260 | 10 | 16 | UNSPECIFIED | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | YES | Tin/Bismuth (Sn/Bi) | NO LEAD | 400 µm | DUAL | 2.5 mm | 3.5 mm | 900 µm | SONY CORP | VSON, | unknown | 8542.39.00.01 | SON | 16 |