Parametric results for: MAX9867ETJ+G3U under Codecs

Filter Your Search

31 - 40 of 5,136 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLV320AIC1106PWR
Texas Instruments
$3.0556 Yes Yes Active 3 V CMOS 1.2 dB 1 SYNCHRONOUS PCM CODEC MU-LAW YES DIFFERENTIAL 13-BIT 1 VOLTAGE 7 µA INDUSTRIAL R-PDSO-G20 e4 Not Qualified 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP LOW PROFILE, GREEN, PLASTIC, TSSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
TLV320AIC24KIPFB
Texas Instruments
$3.1474 Yes Yes Active 1.8 V CMOS 2 SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY 2 V YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQFP-G48 e4 Not Qualified 2 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFQFP TQFP48,.35SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 7 mm 7 mm 1.2 mm TEXAS INSTRUMENTS INC QFP TFQFP, TQFP48,.35SQ 48 compliant EAR99 8542.39.00.01 Texas Instruments
SI3000-C-FS
Silicon Laboratories Inc
$3.1645 Yes Yes Transferred 3.3 V SYNCHRONOUS PROGRAMMABLE CODEC IT ALSO OPERATES AT 5V DIGITAL SUPPLY, 3.3V AND 5V ANALOG SUPPLY YES 1 COMMERCIAL R-PDSO-G16 e3 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 3.9 mm 9.9 mm 1.75 mm SILICON LABORATORIES INC SOIC SOIC-16 16 compliant 8542.39.00.01
TLV320AIC3007IRSBT
Texas Instruments
$3.3092 Yes Yes Active 1.8 V 2 SYNCHRONOUS ADPCM CODEC IT ALSO REQUIRES 3.3V ANALOG SUPPLY YES TWOS COMPLEMENT SINGLE-ENDED/DIFF 1 TWOS COMPLEMENT VOLTAGE INDUSTRIAL S-PQCC-N40 e4 Not Qualified 2 85 °C -40 °C 260 30 40 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 5 mm 5 mm 800 µm TEXAS INSTRUMENTS INC QFN QFN-40 40 compliant EAR99 8542.39.00.01 Texas Instruments
TLV320AIC1110PBSR
Texas Instruments
$3.3136 Yes Yes Active 3 V CMOS 1 dB 1 SYNCHRONOUS PCM CODEC A/MU-LAW YES TWOS COMPLEMENT "SINGLE-ENDED,DIFF" 15-BIT 1 TWOS COMPLEMENT 6 µA INDUSTRIAL S-PQFP-G32 e4 Not Qualified 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY TFQFP TQFP32,.28SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm QUAD 5 mm 5 mm 1.2 mm TEXAS INSTRUMENTS INC QFP GREEN, PLASTIC, TQFP-32 32 compliant EAR99 8542.39.00.01 Texas Instruments
TP3057N
Texas Instruments
$3.3731 No Obsolete 5 V CMOS 0.15 dB SYNCHRONOUS/ASYNCHRONOUS PCM CODEC A-LAW YES NOT AVAILABLE -5 V 1 9 µA COMMERCIAL R-PDIP-T16 e0 Not Qualified 1 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 21.755 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP16,.3 16 not_compliant 8542.39.00.01
SGTL5000XNBA3
NXP Semiconductors
$3.5233 Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC ALSO OPERATE WITH 1.1V TO 2V DIGITAL SUPPLY 2.83 V YES SINGLE-ENDED NOT AVAILABLE 1 VOLTAGE S-XQCC-N32 3 85 °C -40 °C 260 40 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 5 mm 5 mm 900 µm NXP SEMICONDUCTORS QFN-32 compliant NXP
PCM3052ARTFR
Texas Instruments
$3.5509 Yes Yes Active 3.3 V CMOS 2 SYNCHRONOUS PCM CODEC 5 V YES TWOS COMPLEMENT "SINGLE-ENDED,DIFF" 1 TWOS COMPLEMENT VOLTAGE 15 mA INDUSTRIAL R-PQCC-N32 e4 Not Qualified 1 85 °C -40 °C 260 30 32 PLASTIC/EPOXY VQCCN RECTANGULAR CHIP CARRIER, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5.2 mm 6.2 mm 950 µm TEXAS INSTRUMENTS INC QFN VQFN-32 32 compliant EAR99 8542.39.00.01
BU26156RFS-E2
ROHM Semiconductor
$3.5926 Yes Active 3.3 V 2 SYNCHRONOUS PROGRAMMABLE CODEC YES SINGLE-ENDED/DIFF 1 VOLTAGE 16.9 mA R-PDSO-G44 85 °C -20 °C NOT SPECIFIED NOT SPECIFIED 44 PLASTIC/EPOXY HVSSOP TSOP44,.37,32 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH YES GULL WING 800 µm DUAL 7.5 mm 18.5 mm 1 mm ROHM CO LTD compliant 8542.39.00.01 ROHM Semiconductor
TLV320AIC3254IRHBR
Texas Instruments
$3.7121 Yes Yes Active 1.8 V 2 SYNCHRONOUS PCM CODEC YES SINGLE-ENDED/DIFF 1 VOLTAGE INDUSTRIAL S-PQCC-N32 e4 Not Qualified 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 5 mm 5 mm 1 mm TEXAS INSTRUMENTS INC QFN 5 X 5 MM, GREEN, PLASTIC, QFN-32 32 compliant EAR99 8542.39.00.01 Texas Instruments