Parametric results for: pbl38640/2sha under Analog Transmission Interfaces

Filter Your Search

41 - 50 of 4,429 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ZL88602LDF1
Microchip Technology Inc
$7.9500 Buy Yes Not Recommended 3.3 V 19 dBrnC TELECOM CIRCUIT CONSTANT CURRENT 2-4 CONVERSION 1 40 dB INDUSTRIAL S-XQCC-N64 Not Qualified 85 °C -40 °C 64 UNSPECIFIED HQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG YES NO LEAD 500 µm QUAD 9 mm 9 mm 1 mm MICROCHIP TECHNOLOGY INC QFN-64 compliant
LE79272PQC
Microchip Technology Inc
$8.2900 Buy Active 3.3 V 19 dBrnC SLIC CONSTANT CURRENT -30 TO -60 V 2-4 CONVERSION 1 30 dB 4.5 mA INDUSTRIAL S-XQCC-N48 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC QFN-48 compliant EAR99 8542.31.00.01 Microchip
DS30EA101SQE/NOPB
Texas Instruments
$8.3468 Buy Yes Yes Active 3.1 V LINE EQUALIZER 1 65 µA INDUSTRIAL S-XQCC-N16 e3 Not Qualified 3 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 8542.39.00.01 Texas Instruments
LE9530CPQC
Microchip Technology Inc
$8.5000 Buy Yes End Of Life 3.3 V 13 dBrnC SLIC CONSTANT CURRENT -12 TO -100 V 1 5.35 mA INDUSTRIAL S-XQCC-N48 e3 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC QFN-48 compliant EAR99 8542.31.00.01
LE9530CPQCT
Microchip Technology Inc
$8.7550 Buy Yes End Of Life 3.3 V 13 dBrnC SLIC CONSTANT CURRENT -12 TO -100 V 1 5.35 mA INDUSTRIAL S-XQCC-N48 e3 85 °C -40 °C 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC QFN-48 compliant EAR99 8542.31.00.01
LMH0074SQ/NOPB
Texas Instruments
$8.9664 Buy Yes Yes Active 3.3 V 540 Gbps LINE EQUALIZER 1 77 µA INDUSTRIAL S-XQCC-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 UNSPECIFIED HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC GREEN, WQFN-16 compliant EAR99 8542.39.00.01 Texas Instruments
LMH0024MAX/NOPB
Texas Instruments
$9.0806 Buy Yes Yes Active 3.3 V 540 Gbps LINE EQUALIZER 1 77 µA INDUSTRIAL R-PDSO-G16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 3.91 mm 9.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC-16 compliant 5A991.B.1 8542.39.00.01 Texas Instruments SOIC 16
AG1110
Silver Telecom Ltd
$9.1446 Buy Contact Manufacturer SLIC SILVER TELECOM LTD compliant
SN65LVCP1412RLHT
Texas Instruments
$9.3451 Buy No Obsolete 2.5 V 2 LINE EQUALIZER 1 INDUSTRIAL R-PQCC-N24 e4 Not Qualified 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16X.2,20 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 4 mm 5 mm 800 µm TEXAS INSTRUMENTS INC HVQCCN, LCC24,.16X.2,20 compliant EAR99 8542.39.00.01
LMH0344SQX/NOPB
Texas Instruments
$10.0294 Buy Yes Yes Active 3.3 V 2.97 Tbps LINE EQUALIZER 1 100 µA INDUSTRIAL S-PQCC-N16 e3 Not Qualified 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Matte Tin (Sn) NO LEAD 650 µm QUAD 4 mm 4 mm 800 µm TEXAS INSTRUMENTS INC HVQCCN, LCC16,.16SQ,25 compliant EAR99 8542.39.00.01 Texas Instruments