Parametric results for: Le79489-2BJC under Analog Transmission Interfaces

Filter Your Search

1 - 10 of 4,429 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS38EP100SD/NOPB
Texas Instruments
$1.0793 Yes Yes Active LINE EQUALIZER 1 INDUSTRIAL R-PDSO-N6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 2.5 mm 8 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments
DS80EP100SD/NOPB
Texas Instruments
$1.2043 Yes Yes Active LINE EQUALIZER 1 INDUSTRIAL R-PDSO-N6 e3 Not Qualified 1 85 °C -40 °C 260 30 6 PLASTIC/EPOXY HVSON SOLCC6,.1,25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 650 µm DUAL 2.2 mm 2.5 mm 8 mm TEXAS INSTRUMENTS INC compliant 5A991.B.1 8542.39.00.01 Texas Instruments
LCP22-150B1RL
STMicroelectronics
$1.7926 Yes Active SLIC Hybrid fiber coax (HFC) AVAILABLE CONSTANT CURRENT/RESISTIVE -120 TO 120 V 1 R-PDSO-G8 1 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 5.24 mm 5.3 mm 2.1 mm STMICROELECTRONICS compliant EAR99 8542.39.00.01 STMicroelectronics SOP-8
LE9643AQC
Microchip Technology Inc
$1.9600 Yes Active 3.3 V 16 dBrnC SLIC CONSTANT CURRENT 2-4 CONVERSION 1 32 dB INDUSTRIAL R-XQCC-N36 e3 3 85 °C -40 °C 260 10 36 UNSPECIFIED HQCCN LCC36,.16X.24,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES MATTE TIN NO LEAD 400 µm QUAD 4 mm 6 mm 900 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip QFN-36
LE9641PQC
Microchip Technology Inc
$2.0950 Yes Active 3.3 V 19 dBrnC SLIC CONSTANT CURRENT -12 TO -105 V 2-4 CONVERSION 1 32 dB INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 10 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip QFN-48
LE9653AQCT
Microchip Technology Inc
$2.3000 Yes Active 3.3 V 16 dBrnC SLIC CONSTANT CURRENT 2-4 CONVERSION 1 32 dB INDUSTRIAL R-XQCC-N36 e3 3 85 °C -40 °C 260 10 36 UNSPECIFIED HQCCN LCC36,.16X.24,16 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG YES MATTE TIN NO LEAD 400 µm QUAD 4 mm 6 mm 900 µm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip QFN-36
LE9651PQC
Microchip Technology Inc
$2.3250 Yes Active 3.3 V 19 dBrnC SLIC CONSTANT CURRENT -12 TO -150 V 2-4 CONVERSION 1 32 dB INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 10 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip QFN-48
LE9651PQCT
Microchip Technology Inc
$2.4100 Yes Active 3.3 V 19 dBrnC SLIC CONSTANT CURRENT -12 TO -150 V 2-4 CONVERSION 1 32 dB INDUSTRIAL S-XQCC-N48 e3 3 85 °C -40 °C 260 10 48 UNSPECIFIED HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 500 µm QUAD 7 mm 7 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip QFN-48
LE9541CUQCT
Microchip Technology Inc
$2.6650 Active 3.3 V 13 dBrnC SLIC CONSTANT CURRENT -12 TO -100 V 1 25 dB 5.86 mA INDUSTRIAL S-XQCC-N40 85 °C -40 °C 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 QFN-40
LE9541DUQC
Microchip Technology Inc
$2.8350 Active 3.3 V 13 dBrnC SLIC CONSTANT CURRENT -12 TO -145 V 1 25 dB 5.86 mA INDUSTRIAL S-XQCC-N40 85 °C -40 °C 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 6 mm 6 mm 1 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 QFN-40