Filter Your Search
61 - 70 of 6,256,428 results
|
7201SPYZBE
C&K
|
$1.0000 Buy | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | DPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | 0.42 inch | 0.35 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||
|
7201J2WKE2
C&K
|
$1.0000 Buy | No | No | Obsolete | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE WRAP | 11.43 mm | 10.92 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ||||||||||||||||||||||||
|
7201MH3CQE
C&K
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.2 inch | 0.315 inch | 0.189 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||
|
HL250-73
Carling Technologies
|
$1.0000 Buy | Yes | Yes | Active | 50000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | BAT TYPE | 15A@125VAC | 15 A | 125 V | 85 °C | PANEL MOUNT-THREADED | NO | SOLDER | 27.64 mm | 20.4 mm | 33.22 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | Carling Technologies | |||||||||||||||||||||||||||||||
|
7203TCWAV2QE
C&K
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.687 inch | 12.7 mm | 20.32 mm | 11.43 mm | 0.448 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||
|
8980K5
Eaton Corporation
|
$1.0000 Buy | Yes | Yes | Active | 30 A | 250 V | DPST | LATCHED | TOGGLE SWITCH | SQUARE LEVER | 30A@250VAC | 30A@250VDC | 30 A | 250 V | -16 °C | 66 °C | PANEL MOUNT | NO | SCREW | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||||||||
|
T103LTDZQE
C&K
|
$1.0000 Buy | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.29 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.26 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ROHS COMPLIANT | |||||
|
AE101SD1AQ04
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | ON-ON | 125 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.6 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
7103SYAV2BE
C&K
|
$1.0000 Buy | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-OFF-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||
|
7105J2A3KE2
C&K
|
$1.0000 Buy | No | No | Obsolete | 20 mA | 20 V | 40000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS |