Filter Your Search
51 - 60 of 6,256,428 results
|
7203TCWAV2QE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.687 inch | 12.7 mm | 20.32 mm | 11.43 mm | 0.448 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||
|
7108MDAV2BE
C&K
|
$1.0000 | Yes | Active | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.2 inch | 0.28 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||
|
HL250-73
Carling Technologies
|
$1.0000 | Yes | Yes | Active | 50000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | BAT TYPE | 15A@125VAC | 15 A | 125 V | 85 °C | PANEL MOUNT-THREADED | NO | SOLDER | 27.64 mm | 20.4 mm | 33.22 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | Carling Technologies | |||||||||||||||||||||||||||||||
|
AE103MD1AV2B04
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||
|
4-1825137-7
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-(ON) | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | 0.28 inch | TYCO ELECTRONICS AMP | compliant | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||||
|
T103LTDZQE
C&K
|
$1.0000 | Yes | Yes | Active | 2 A | 28 V | 30000 Cycle(s) | 0.1 mΩ | SPDT | LATCHED | SILVER | TOGGLE SWITCH | TOGGLE | 2A@120VAC | 2A@28VDC | 2 A | ON-OFF-ON | 120 V | 1000VAC V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT-THREADED | 25 deg | CHROME | BRASS | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY TERMINAL SEALED | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.29 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.26 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | ||||||
|
SPC21522
SPC Multicomp
|
$1.0000 | Yes | Contact Manufacturer | 40000 Cycle(s) | 0.02 mΩ | SPST | TOGGLE SWITCH | TOGGLE | 15A@250VAC | 15 A | ON-OFF | 250 V | 1500VAC V | 200 MΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | SILVER ALLOY | SILVER ALLOY | NO | BRASS | SOLDER LUG | 0.67 inch | 14.4018 mm | 17.907 mm | 28.9052 mm | 0.363 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
7105J2A3KE2
C&K
|
$1.0000 | No | No | Obsolete | 20 mA | 20 V | 40000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||
|
8500K5
Safran Group
|
$1.0000 | Contact Manufacturer | 15 A | 28 V | 20000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 15A@115VAC | 15A@28VDC | 15 A | 115 V | -65 °C | 71 °C | PANEL MOUNT | ENVIRONMENTALLY SEALED | NO | SAFRAN GROUP | compliant | |||||||||||||||||||||||||||||||||||
|
7103SYAV2BE
C&K
|
$1.0000 | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-OFF-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 |