Parametric results for: 23AT4 under Toggle Switches

Filter Your Search

51 - 60 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AE103MD1AV2B04
TE Connectivity
$1.0000 Yes Active 400 mA 20 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 400 mA ON-OFF-ON 20 V 1 kV 1 GΩ e4 -30 °C 85 °C PANEL MOUNT NICKEL GOLD COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 6.6 mm 12.7 mm 12.7 mm TE CONNECTIVITY LTD ROHS COMPLIANT not_compliant EAR99 8536.50.90.65 TE Connectivity
4-1825137-7
TE Connectivity
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED AND MOMENTARY TOGGLE SWITCH SHORT TYPE 5A@120VAC 5A@28VDC 5 A ON-OFF-(ON) 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 8.13 mm 11.68 mm 15.75 mm 0.28 inch TYCO ELECTRONICS AMP ROHS COMPLIANT compliant TE Connectivity
12TW1-7E
Honeywell Sensing and Control
$1.0000 Yes Yes Active SPDT MOMENTARY TOGGLE SWITCH TOGGLE LEVER 5A@125VAC 5 A (ON)-OFF-(ON) 125 V PANEL MOUNT-THREADED DUST PROOF NO SOLDER 13.59 mm 16.76 mm 14.61 mm HONEYWELL SENSING AND CONTROL not_compliant EAR99 8536.50.90.40 Honeywell
1NT1-1A
Honeywell Sensing and Control
$1.0000 Yes Yes Active SPDT LATCHED TOGGLE SWITCH LOCKING LEVER 15A@277VAC 15 A 277 V 71 °C PANEL MOUNT-THREADED DUST PROOF; WATER PROOF NO SCREW 15.75 mm 23.11 mm 28.45 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.65 Honeywell
3-1825139-4
TE Connectivity
$1.0000 Yes Active 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-ON-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 0.28 inch TE CONNECTIVITY LTD compliant TE Connectivity
HL250-73
Carling Technologies
$1.0000 Yes Yes Active 50000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH BAT TYPE 15A@125VAC 15 A 125 V 85 °C PANEL MOUNT-THREADED NO SOLDER 27.64 mm 20.4 mm 33.22 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65 Carling Technologies
7105J2A3KE2
C&K
$1.0000 No No Obsolete 20 mA 20 V 40000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
ET05MD1SA1BE
C&K
$1.0000 Yes Active 30000 Cycle(s) 0.02 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 1000VRMS V 1 GΩ e4 -30 °C 85 °C SURFACE MOUNT-RIGHT ANGLE 25 deg CHROME BRASS 0.18 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON EPOXY NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.24 inch 0.177 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
8500K5
Safran Group
$1.0000 Contact Manufacturer 15 A 28 V 20000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH LEVER 15A@115VAC 15A@28VDC 15 A 115 V -65 °C 71 °C PANEL MOUNT ENVIRONMENTALLY SEALED NO SAFRAN GROUP compliant
7103SYAV2BE
C&K
$1.0000 Yes Active 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-OFF-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.42 inch 6.858 mm 20.32 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00