Parametric results for: 34asp22b4m6rt+(alternate:... under Toggle Switches

Filter Your Search

41 - 50 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SPC21170
SPC Multicomp
$1.0000 Buy Yes Contact Manufacturer 40000 Cycle(s) 0.02 mΩ DPDT TOGGLE SWITCH TOGGLE 15A@250VAC 15 A ON-OFF-ON 250 V 2100VAC V 200 MΩ -30 °C 85 °C PANEL MOUNT CHROME BRASS SILVER ALLOY SILVER ALLOY NO Nickel (Ni) BRASS SCREW 0.67 inch 19.5072 mm 20.32 mm 31.8008 mm 0.363 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
7101P1CWZBE
C&K
$1.0000 Buy Yes Active 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER LUG 0.84 inch 0.294 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
8530K92
Safran Group
$1.0000 Buy Contact Manufacturer 15 A 28 V 50000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH LEVER 11A@115VAC 15A@28VDC 11 A 115 V -46 °C 66 °C PANEL MOUNT-THREADED ENVIRONMENTALLY SEALED; IP68 NO SOLDER 15.09 mm 33 mm 31.7 mm SAFRAN GROUP compliant
7310K38
Eaton Corporation
$1.0000 Buy No Active 30 A 30 V DPST LATCHED TOGGLE SWITCH LEVER 25A@125VAC 30A@30VDC 25 A 125 V e4 -18 °C 66 °C PANEL MOUNT-THREADED NO SILVER SOLDER EATON CORP compliant EAR99 8536.50.90.65
TT21NGPC9T1/404
TE Connectivity
$1.0000 Buy Yes Obsolete TOGGLE SWITCH TE CONNECTIVITY LTD compliant
7101J2AME2
C&K
$1.0000 Buy No No Obsolete 5 A 28 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
E101J60V4BE2
C&K
$1.0000 Buy Yes Active 40000 Cycle(s) 0.1 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH LEVER 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg BLACK MATTE NYLON COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.644 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
GT11MAVBE
C&K
$1.0000 Buy Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 4 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) SOLDER 0.15 inch 5.46 mm 7.54 mm 6.93 mm C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
7101SDW5GE
C&K
$1.0000 Buy Yes Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY WIRE WRAP 0.42 inch 6.86 mm 8.89 mm 12.7 mm 0.28 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
GT23MCBE
C&K
$1.0000 Buy Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 6 EPOXY TERMINAL SEALED MIL-STD NO GOLD SOLDER 0.15 inch 4.5 mm 5.79 mm 7.01 mm 0.063 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT