Filter Your Search
41 - 50 of 6,256,428 results
|
7201SYAV2QE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | VERTICAL | SILVER | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 11.43 mm | 20.701 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ||||||||
|
A101SYAB04
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NICKEL | PHENOLIC | RED | 1/4-40 | COPPER | GOLD | COPPER ALLOY | DIALLYL PHTHALATE | 5 | EPOXY TERMINAL SEALED | NO | COPPER | SOLDER | 0.41 inch | 6.858 mm | 13.335 mm | 12.7 mm | 0.35 inch | 0.125 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | |||||||||||||||
|
7101P1CWZBE
C&K
|
$1.0000 | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | 0.84 inch | 0.294 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||
|
SPC21170
SPC Multicomp
|
$1.0000 | Yes | Contact Manufacturer | 40000 Cycle(s) | 0.02 mΩ | DPDT | TOGGLE SWITCH | TOGGLE | 15A@250VAC | 15 A | ON-OFF-ON | 250 V | 2100VAC V | 200 MΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | SILVER ALLOY | SILVER ALLOY | NO | Nickel (Ni) | BRASS | SCREW | 0.67 inch | 19.5072 mm | 20.32 mm | 31.8008 mm | 0.363 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||||||||||||
|
7403SPYCQE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 4PDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 0.35 inch | 0.189 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||
|
7101J2AME2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
8530K92
Safran Group
|
$1.0000 | Contact Manufacturer | 15 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 11A@115VAC | 15A@28VDC | 11 A | 115 V | -46 °C | 66 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SOLDER | 15.09 mm | 33 mm | 31.7 mm | SAFRAN GROUP | compliant | ||||||||||||||||||||||||||||||||||
|
7310K38
Eaton Corporation
|
$1.0000 | No | Active | 30 A | 30 V | DPST | LATCHED | TOGGLE SWITCH | LEVER | 25A@125VAC | 30A@30VDC | 25 A | 125 V | e4 | -18 °C | 66 °C | PANEL MOUNT-THREADED | NO | SILVER | SOLDER | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||||||
|
TT21NGPC9T1/404
TE Connectivity
|
$1.0000 | Yes | Obsolete | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
E101J60V4BE2
C&K
|
$1.0000 | Yes | Active | 40000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | LEVER | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.644 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS |