Parametric results for: s41t under Toggle Switches

Filter Your Search

31 - 40 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
A203SYCQ04
TE Connectivity
$1.0000 Yes Active 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-OFF-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 0.35 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.50.70.00 TE Connectivity
1TL1-21
Honeywell Sensing and Control
$1.0000 Yes Yes Active 20 A 28 V SPST LATCHED TOGGLE SWITCH LEVER 15A@125VAC 20A@28VDC 15 A 125 V PANEL MOUNT-THREADED DUST PROOF NO SCREW 15.75 mm 29.46 mm 28.45 mm HONEYWELL SENSING AND CONTROL not_compliant EAR99 8536.50.90.65
1-1825219-1
TE Connectivity
$1.0000 Yes Obsolete TOGGLE SWITCH TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00
6GM5E-78
Carling Technologies
$1.0000 Yes Yes Active 25000 Cycle(s) DPDT LATCHED AND MOMENTARY TOGGLE SWITCH BAT TYPE 15A@125VAC 15 A 125 V 85 °C PANEL MOUNT-THREADED NO SCREW 19.05 mm 19.76 mm 33.22 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.40
7203L2CWZQE
C&K
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER LUG 0.55 inch 0.294 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
7101P1CWZBE
C&K
$1.0000 Yes Active 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER LUG 0.84 inch 0.294 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
XTD2D2A
Eaton Corporation
$1.0000 Yes Active 15 A 28 V SPDT MOMENTARY TOGGLE SWITCH 20A@125VAC 15A@28VDC 20 A 125 V 65 °C PANEL MOUNT-THREADED BAG NO SCREW 16 mm 17.2 mm 28.6 mm EATON CORP compliant EAR99 8536.50.90.40 ROHS COMPLIANT
7201SYAV2QE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT VERTICAL SILVER TOGGLE SWITCH TOGGLE ROHS COMPLIANT 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 11.43 mm 20.701 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
34ASP51B1M2QT
Grayhill Inc
$1.0000 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-(ON) 250 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS 1/4-40 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO SOLDER 0.41 inch 12.7 mm 10.541 mm 16.51 mm 0.35 inch 0.25 inch GRAYHILL INC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
A101SYAB04
TE Connectivity
$1.0000 Yes Active 400 mA 20 V 6000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 400 mA ON-ON 20 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT BLACK NICKEL PHENOLIC RED 1/4-40 COPPER GOLD COPPER ALLOY DIALLYL PHTHALATE 5 EPOXY TERMINAL SEALED NO COPPER SOLDER 0.41 inch 6.858 mm 13.335 mm 12.7 mm 0.35 inch 0.125 inch TE CONNECTIVITY LTD not_compliant TE Connectivity