Parametric results for: S1AWB under Toggle Switches

Filter Your Search

31 - 40 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7101P1CWZBE
C&K
$1.0000 Yes Active 100000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER LUG 0.84 inch 0.294 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7201SYAV2QE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT VERTICAL SILVER TOGGLE SWITCH TOGGLE ROHS COMPLIANT 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 11.43 mm 20.701 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65
34ASP51B1M2QT
Grayhill Inc
$1.0000 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-(ON) 250 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS 1/4-40 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO SOLDER 0.41 inch 12.7 mm 10.541 mm 16.51 mm 0.35 inch 0.25 inch GRAYHILL INC compliant EAR99 8536.50.90.40 ROHS COMPLIANT
SPC21170
SPC Multicomp
$1.0000 Yes Contact Manufacturer 40000 Cycle(s) 0.02 mΩ DPDT TOGGLE SWITCH TOGGLE 15A@250VAC 15 A ON-OFF-ON 250 V 2100VAC V 200 MΩ -30 °C 85 °C PANEL MOUNT CHROME BRASS SILVER ALLOY SILVER ALLOY NO Nickel (Ni) BRASS SCREW 0.67 inch 19.5072 mm 20.32 mm 31.8008 mm 0.363 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00
S522
NKK Switches
$1.0000 Active 30 A 30 V 25000 Cycle(s) 0.01 mΩ 3PDT MAINTAINED TOGGLE SWITCH TOGGLE BAT HIGH CAPACITY 15A@125VAC 15A@250VAC 30A@30VDC 15 A ON-ON 250 V 2000VAC V 1 GΩ -10 °C 70 °C PANEL MOUNT 25 deg M12P1 BREAK-BEFORE-MAKE NO SCREW 1.043 inch 43.0022 mm 43.9928 mm 0.394 inch NKK SWITCHES CO LTD unknown EAR99 8536.50.90.65
XTD2D2A
Eaton Corporation
$1.0000 Yes Active 15 A 28 V SPDT MOMENTARY TOGGLE SWITCH 20A@125VAC 15A@28VDC 20 A 125 V 65 °C PANEL MOUNT-THREADED BAG NO SCREW 16 mm 17.2 mm 28.6 mm EATON CORP compliant EAR99 8536.50.90.40 ROHS COMPLIANT
34ASP12B4M7QT
Grayhill Inc
$1.0000 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS UNTHREADED COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE 5 EPOXY NO SOLDER 0.2 inch 6.858 mm 20.32 mm 12.7 mm 0.28 inch 0.125 inch GRAYHILL INC compliant EAR99 8536.50.70.00 ROHS COMPLIANT Grayhill
34ADP31B1M2QT
Grayhill Inc
$1.0000 Yes Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-ON 250 V 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS 1/4-40 COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO SOLDER 0.41 inch 11.43 mm 8.89 mm 12.7 mm 0.35 inch 0.25 inch GRAYHILL INC compliant EAR99 8536.50.70.00 ROHS COMPLIANT Grayhill
4TL1-3G
Honeywell Sensing and Control
$1.0000 Yes Yes Active 20 A 28 V 4PDT LATCHED TOGGLE SWITCH LOCKING LEVER 15A@125VAC 20A@28VDC 15 A 125 V PANEL MOUNT-THREADED DUST PROOF NO SCREW 33.53 mm 34.29 mm 41.66 mm HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.65 Honeywell
7211P3D9V7BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 6 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 11.43 mm 16 mm 19.05 mm 0.28 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT