Parametric results for: 2TL1-10 under Toggle Switches

Filter Your Search

1 - 10 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
1AS1T2B4V2RE
SPC Multicomp
$0.3735 Yes Yes Contact Manufacturer 20 mA 20 V 30000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD MAKE-BEFORE-BREAK COPPER ALLOY GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED NO Gold (Au) COPPER ALLOY SOLDER 0.284 inch 8.13 mm 11.68 mm 15.75 mm 0.23 inch 0.185 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65 Multicomp Pro
1AS1T2B4M6RE
SPC Multicomp
$0.3884 Active 400 mA 20 V 30000 Cycle(s) SPDT LATCHED TOGGLE SWITCH BAT TYPE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO SOLDER 12.7 mm 6.9 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65 Multicomp Pro
100SP1T4B1M1QEH
E-Switch Inc
$0.4595 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS COPPER ALLOY SILVER STAINLESS STEEL DIALLYL PHTHALATE EPOXY NO COPPER ALLOY SOLDER 0.64 inch 6.858 mm 12.7 mm 0.35 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
1MS1T2B4M6RE
SPC Multicomp
$0.6634 Yes Yes Active 20 mA 20 V SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin (Sn) SOLDER 11.43 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65 Multicomp Pro ROHS COMPLIANT
100SP2T1B1M1QEH
E-Switch Inc
$0.8273 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100DP2T1B1M1QEH
E-Switch Inc
$0.8694 Yes Active TOGGLE SWITCH E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100SP1T6B11M2QEH
E-Switch Inc
$0.8723 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
100AWSP3T2B1M2REH
E-Switch Inc
$0.9159 Yes Active E-SWITCH INC compliant E-Switch
100SP5T1B1M1QEH
E-Switch Inc
$0.9179 Yes Yes Active TOGGLE SWITCH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
A201MYZQ04
TE Connectivity
$0.9233 Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ DPDT LATCHED TOGGLE SWITCH SHORT TYPE 5A@120VAC 5A@28VDC 5 A ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO WIRE 11.43 mm 10.41 mm 12.7 mm 0.35 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.50.90.65 TE Connectivity ROHS COMPLIANT