Filter Your Search
51 - 60 of 6,256,428 results
|
AE103MD1AV2B04
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | TE CONNECTIVITY LTD | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | TE Connectivity | |||||||||||||||||||
|
4-1825137-7
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-(ON) | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | 0.28 inch | TYCO ELECTRONICS AMP | ROHS COMPLIANT | compliant | TE Connectivity | ||||||||||||||||||||||
|
12TW1-7E
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE LEVER | 5A@125VAC | 5 A | (ON)-OFF-(ON) | 125 V | PANEL MOUNT-THREADED | DUST PROOF | NO | SOLDER | 13.59 mm | 16.76 mm | 14.61 mm | HONEYWELL SENSING AND CONTROL | not_compliant | EAR99 | 8536.50.90.40 | Honeywell | |||||||||||||||||||||||||||||||||
|
1NT1-1A
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | SPDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 15A@277VAC | 15 A | 277 V | 71 °C | PANEL MOUNT-THREADED | DUST PROOF; WATER PROOF | NO | SCREW | 15.75 mm | 23.11 mm | 28.45 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | Honeywell | |||||||||||||||||||||||||||||||||
|
3-1825139-4
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | WIRE | 0.28 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||
|
HL250-73
Carling Technologies
|
$1.0000 | Yes | Yes | Active | 50000 Cycle(s) | 3PDT | LATCHED | TOGGLE SWITCH | BAT TYPE | 15A@125VAC | 15 A | 125 V | 85 °C | PANEL MOUNT-THREADED | NO | SOLDER | 27.64 mm | 20.4 mm | 33.22 mm | CARLING TECHNOLOGIES INC | compliant | EAR99 | 8536.50.90.65 | Carling Technologies | |||||||||||||||||||||||||||||||||
|
7105J2A3KE2
C&K
|
$1.0000 | No | No | Obsolete | 20 mA | 20 V | 40000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||
|
ET05MD1SA1BE
C&K
|
$1.0000 | Yes | Active | 30000 Cycle(s) | 0.02 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 25 deg | CHROME | BRASS | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | EPOXY | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 0.177 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
8500K5
Safran Group
|
$1.0000 | Contact Manufacturer | 15 A | 28 V | 20000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 15A@115VAC | 15A@28VDC | 15 A | 115 V | -65 °C | 71 °C | PANEL MOUNT | ENVIRONMENTALLY SEALED | NO | SAFRAN GROUP | compliant | |||||||||||||||||||||||||||||||||||||
|
7103SYAV2BE
C&K
|
$1.0000 | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-OFF-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.42 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 |