Filter Your Search
41 - 50 of 6,256,428 results
|
8503K1
Safran Group
|
$1.0000 | Contact Manufacturer | 20 A | 28 V | 20000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED | NO | SCREW | 16.13 mm | 29.9 mm | 32.26 mm | SAFRAN GROUP | compliant | ||||||||||||||||||||||||||||||
|
TT21NGPC9T1/404
TE Connectivity
|
$1.0000 | Yes | Obsolete | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||
|
E101J60V4BE2
C&K
|
$1.0000 | Yes | Active | 40000 Cycle(s) | 0.1 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | LEVER | 0.4VA@20VAC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | BLACK | MATTE | NYLON | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.644 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||
|
GT11MAVBE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 500VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | GLASS FILLED NYLON | 0.066 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 4 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) | SOLDER | 0.15 inch | 5.46 mm | 7.54 mm | 6.93 mm | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | |||||||
|
7101J2AME2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
8530K92
Safran Group
|
$1.0000 | Contact Manufacturer | 15 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 11A@115VAC | 15A@28VDC | 11 A | 115 V | -46 °C | 66 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SOLDER | 15.09 mm | 33 mm | 31.7 mm | SAFRAN GROUP | compliant | ||||||||||||||||||||||||||||||
|
7310K38
Eaton Corporation
|
$1.0000 | No | Active | 30 A | 30 V | DPST | LATCHED | TOGGLE SWITCH | LEVER | 25A@125VAC | 30A@30VDC | 25 A | 125 V | e4 | -18 °C | 66 °C | PANEL MOUNT-THREADED | NO | SILVER | SOLDER | EATON CORP | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
U15P3DALE
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 40000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||
|
7201J2WKE2
C&K
|
$1.0000 | No | No | Obsolete | 20 mA | 20 V | 100000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e0 | -30 °C | 85 °C | PANEL MOUNT | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE WRAP | 11.43 mm | 10.92 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
AE103MD1AV2B04
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | TOGGLE SWITCH | LEVER | .02A@20VAC | .02A@20VDC | 400 mA | ON-OFF-ON | 20 V | 1 kV | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 6.6 mm | 12.7 mm | 12.7 mm | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | TE Connectivity |