Filter Your Search
11 - 20 of 6,256,428 results
|
200MDP1T1B1M1QEH
E-Switch Inc
|
$0.9432 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
200MDP1T1B1M2QEH
E-Switch Inc
|
$0.9432 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
400UDP1L1BLKM7RE
E-Switch Inc
|
$0.9605 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | unknown | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
T105MY9CBE
C&K
|
$1.0000 | Yes | Active | 30000 Cycle(s) | 0.02 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | (ON)-OFF-(ON) | 1400VAC V | 10 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 0.24 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | GLASS FILLED NYLON | 3 | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.214 inch | 5.08 mm | 9.0932 mm | 8.128 mm | 0.22 inch | 0.11 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | |||||||||||||||
|
7101J2AV2ME2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.86 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||||
|
3-1825139-4
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 6000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | SILVER | TOGGLE SWITCH | BATON LONG TYPE | 5A@125VAC | 5A@28VDC | 5 A | ON-ON-ON | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | BRASS ALLOY | 0.249 inch | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | POLYETHYLENE | NON-ILLUMINATED | EPOXY TERMINAL SEALED | WAVE | NO | WIRE | 12.19 inch | 0.28 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Not Recommended | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||
|
4NT1-8
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | 4PDT | MOMENTARY | TOGGLE SWITCH | STANDARD LEVER | 10A@277VAC | 10 A | 277 V | 71 °C | PANEL MOUNT-THREADED | IP67; IP68 | NO | SCREW | 33.4 mm | 34.4 mm | 41.6 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.40 | |||||||||||||||||||||||||||||||||||||
|
34EWMSP12M6RT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | TAPE AND REEL | EPOXY TERMINAL SEALED; IP67 | NO | GOLD | SOLDER | 8.13 mm | 5.08 mm | GRAYHILL INC | compliant | EAR99 | 8536.50.90.65 | Grayhill | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
ET03M3D1SA1BE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 30000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | PLASTIC, ANTI-STATIC | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 25 deg | BLACK | CHROME | NYLON | 0.18 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | TAPE AND REEL | EPOXY TERMINAL SEALED; IP57 | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.24 inch | 5.9436 mm | 5.94 mm | 10.24 mm | 0.177 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | ROHS COMPLIANT |