Parametric results for: B12JV-JF under Toggle Switches

Filter Your Search

1 - 10 of 6,256,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7108SY9V6BE
C&K
$0.0959 Yes Active 40000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO Gold (Au) - with Nickel (Ni) barrier COPPER ALLOY SOLDER 0.42 inch 0.35 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
7105MD9V3BE
C&K
$0.0959 Yes Active 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VDC 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.2 inch 8.128 mm 11.684 mm 15.748 mm 0.28 inch 0.185 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.40
U13SY9V3QE
C&K
$0.1358 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 0.35 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7103SD9V6QE
C&K
$0.1358 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS UNTHREADED COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 0.28 inch 0.185 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00
T105MHZQE
C&K
$0.1375 Yes Active 2 A 28 V 30000 Cycle(s) 0.1 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@120VAC 2A@28VDC 2 A 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 10-48 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER LUG 0.214 inch 0.22 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.40
7108SYAQE
C&K
$0.1970 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.42 inch 6.858 mm 12.7 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
T101S1H9V3BE
C&K
$0.1975 Yes Active 60000 Cycle(s) 0.1 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC ON-ON 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 10-48 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.41 inch 0.22 inch 0.13 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00
TT11AGPC1
TE Connectivity
$0.2163 No Obsolete 400 mA 20 V 80000 Cycle(s) 0.02 mΩ SPST LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE BAT .02A@20VAC 0.4VA@20VDC .02A@20VDC 400 mA ON-OFF 20 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT 26 deg GOLD BLACK 0.24 inch UNTHREADED GOLD OVER NICKEL BREAK-BEFORE-MAKE COPPER ALLOY THERMOPLASTIC 3 EPOXY TERMINAL SEALED WAVE NO SOLDER SOLVENT 0.21 inch 5.23 mm 8.64 mm 8.13 mm 0.22 inch 0.13 inch TE CONNECTIVITY LTD compliant TE Connectivity
1AS1T2B4V2RE
SPC Multicomp
$0.3737 Yes Yes Contact Manufacturer 20 mA 20 V 30000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD TOGGLE SWITCH BAT TYPE .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD MAKE-BEFORE-BREAK COPPER ALLOY GLASS FILLED NYLON 3 EPOXY TERMINAL SEALED NO Gold (Au) COPPER ALLOY SOLDER 0.284 inch 8.13 mm 11.68 mm 15.75 mm 0.23 inch 0.185 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
U15SDV3GE
C&K
$0.4562 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.42 inch 0.28 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00