Filter Your Search
31 - 40 of 6,256,428 results
|
7101P1CWZBE
C&K
|
$1.0000 | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | 0.84 inch | 0.294 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||
|
7201SYAV2QE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | VERTICAL | SILVER | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 11.43 mm | 20.701 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | ||||||||||
|
SPC21170
SPC Multicomp
|
$1.0000 | Yes | Contact Manufacturer | 40000 Cycle(s) | 0.02 mΩ | DPDT | TOGGLE SWITCH | TOGGLE | 15A@250VAC | 15 A | ON-OFF-ON | 250 V | 2100VAC V | 200 MΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | SILVER ALLOY | SILVER ALLOY | NO | Nickel (Ni) | BRASS | SCREW | 0.67 inch | 19.5072 mm | 20.32 mm | 31.8008 mm | 0.363 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||
|
S522
NKK Switches
|
$1.0000 | Active | 30 A | 30 V | 25000 Cycle(s) | 0.01 mΩ | 3PDT | MAINTAINED | TOGGLE SWITCH | TOGGLE BAT | HIGH CAPACITY | 15A@125VAC | 15A@250VAC | 30A@30VDC | 15 A | ON-ON | 250 V | 2000VAC V | 1 GΩ | -10 °C | 70 °C | PANEL MOUNT | 25 deg | M12P1 | BREAK-BEFORE-MAKE | NO | SCREW | 1.043 inch | 43.0022 mm | 43.9928 mm | 0.394 inch | NKK SWITCHES CO LTD | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||
|
XTD2D2A
Eaton Corporation
|
$1.0000 | Yes | Active | 15 A | 28 V | SPDT | MOMENTARY | TOGGLE SWITCH | 20A@125VAC | 15A@28VDC | 20 A | 125 V | 65 °C | PANEL MOUNT-THREADED | BAG | NO | SCREW | 16 mm | 17.2 mm | 28.6 mm | EATON CORP | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
34ASP12B4M7QT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | CHROME | BRASS | UNTHREADED | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | 5 | EPOXY | NO | SOLDER | 0.2 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.28 inch | 0.125 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | Grayhill | |||||||||||||
|
34ASP51B1M2QT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.41 inch | 12.7 mm | 10.541 mm | 16.51 mm | 0.35 inch | 0.25 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||
|
4TL1-3G
Honeywell Sensing and Control
|
$1.0000 | Yes | Yes | Active | 20 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | LOCKING LEVER | 15A@125VAC | 20A@28VDC | 15 A | 125 V | PANEL MOUNT-THREADED | DUST PROOF | NO | SCREW | 33.53 mm | 34.29 mm | 41.66 mm | HONEYWELL SENSING AND CONTROL | compliant | EAR99 | 8536.50.90.65 | Honeywell | |||||||||||||||||||||||||||||||||
|
34ADP31B1M2QT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-ON | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.41 inch | 11.43 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.25 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | Grayhill | ||||||||||||||
|
7211P3D9V7BE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON-ON | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 6 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.45 inch | 11.43 mm | 16 mm | 19.05 mm | 0.28 inch | 0.185 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | ROHS COMPLIANT |