Filter Your Search
1 - 10 of 6,255,568 results
|
100SP1T4B1M1QEH
E-Switch Inc
|
$0.0047 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | COPPER ALLOY | SILVER | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER | 0.64 inch | 6.858 mm | 12.7 mm | 0.35 inch | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||
|
100AWSP3T2B1M2REH
E-Switch Inc
|
$0.2998 | Yes | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||
|
1825143-8
TE Connectivity
|
$0.3039 | Yes | Obsolete | 5 A | 28 V | 6000 Cycle(s) | DPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | SOLDER | 12.7 mm | 11.43 mm | 12.7 mm | TE CONNECTIVITY LTD | compliant | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
1AS1T2B4V2RE
SPC Multicomp
|
$0.3737 | Yes | Yes | Contact Manufacturer | 20 mA | 20 V | 30000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | BAT TYPE | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | COPPER ALLOY | GOLD | MAKE-BEFORE-BREAK | COPPER ALLOY | GLASS FILLED NYLON | 3 | EPOXY TERMINAL SEALED | NO | Gold (Au) | COPPER ALLOY | SOLDER | 0.284 inch | 8.13 mm | 11.68 mm | 15.75 mm | 0.23 inch | 0.185 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | |||||||
|
1AS1T2B4M6RE
SPC Multicomp
|
$0.3884 | Active | 400 mA | 20 V | 30000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | BAT TYPE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | SOLDER | 12.7 mm | 6.9 mm | 12.7 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||
|
100SP2T1B1M1QEH
E-Switch Inc
|
$0.4281 | Yes | Yes | Active | TOGGLE SWITCH | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||
|
1MS1T2B4M6RE
SPC Multicomp
|
$0.6642 | Yes | Yes | Active | 20 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e3 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin (Sn) | SOLDER | 11.43 mm | 12.7 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | ROHS COMPLIANT | |||||||||||||||||||||||||||
|
2MS1T1B5M2RE
SPC Multicomp
|
$0.6796 | Yes | Active | 400 mA | 20 V | SPDT | LATCHED | TOGGLE SWITCH | TOGGLE | PANEL MOUNTABLE | .4A@20VAC | .4A@20VDC | 400 mA | 20 V | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | EPOXY TERMINAL SEALED | NO | SOLDER | 5.08 mm | 8.64 mm | 8.13 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.65 | ||||||||||||||||||||||||||||
|
400UDP1L1BLKM7RE
E-Switch Inc
|
$0.9605 | Yes | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | unknown | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
7101J2AV2ME2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 6.86 mm | 12.7 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 |