Parametric results for: t105+snap+switch under Toggle Switches

Filter Your Search

51 - 60 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
GT11MAVBE
C&K
$1.0000 Buy Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.05 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA ON-ON 20 V 500VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg GLASS FILLED NYLON 0.066 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON GLASS FILLED NYLON 4 EPOXY TERMINAL SEALED MIL-STD NO Gold (Au) SOLDER 0.15 inch 5.46 mm 7.54 mm 6.93 mm C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS
7101SDW5GE
C&K
$1.0000 Buy Yes Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 5A@120VAC 0.4VA@20VDC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED 25 deg CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COIN SILVER STAINLESS STEEL EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY WIRE WRAP 0.42 inch 6.86 mm 8.89 mm 12.7 mm 0.28 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
7211P3D9V7BE
C&K
$1.0000 Buy Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON-ON 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS UNTHREADED COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 6 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 11.43 mm 16 mm 19.05 mm 0.28 inch 0.185 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 C & K COMPONENTS ROHS COMPLIANT
U15P3DALE
C&K
$1.0000 Buy No No Obsolete 5 A 28 V 40000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
CA204-73
Carling Technologies
$1.0000 Buy Yes Yes Active 25000 Cycle(s) SPST LATCHED TOGGLE SWITCH BAT TYPE 20A@125VAC 20 A 125 V 85 °C PANEL MOUNT-THREADED NO SCREW 13.26 mm 14.86 mm 22.22 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65
MS24523-30
Honeywell Sensing and Control
$1.0000 Buy Active 15 A 28 V SPST MOMENTARY TOGGLE SWITCH LEVER 7A@125VAC 2A@125VAC 15A@125VAC 15A@28VDC 15 A (ON)-ON 125 V PANEL MOUNT-THREADED 0.427 inch 15/32-32 DUST PROOF NO SCREW 0.68 inch 15.75 mm 29.46 mm 28.45 mm 0.47 inch HONEYWELL SENSING AND CONTROL compliant EAR99 8536.50.90.40
AE103MD1AV2B04
TE Connectivity
$1.0000 Buy Yes Active 400 mA 20 V 6000 Cycle(s) 0.01 mΩ SPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 400 mA ON-OFF-ON 20 V 1 kV 1 GΩ e4 -30 °C 85 °C PANEL MOUNT NICKEL GOLD COPPER ALLOY EPOXY TERMINAL SEALED NO Gold (Au) - with Nickel (Ni) barrier SOLDER 6.6 mm 12.7 mm 12.7 mm TE CONNECTIVITY LTD not_compliant EAR99 8536.50.90.65 TE Connectivity ROHS COMPLIANT
7201J2WKE2
C&K
$1.0000 Buy No No Obsolete 20 mA 20 V 100000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WIRE WRAP 11.43 mm 10.92 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65 C & K COMPONENTS
7201MH3CQE
C&K
$1.0000 Buy Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.2 inch 0.315 inch 0.189 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
4-1825137-7
TE Connectivity
$1.0000 Buy Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT LATCHED AND MOMENTARY TOGGLE SWITCH SHORT TYPE 5A@120VAC 5A@28VDC 5 A ON-OFF-(ON) 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 8.13 mm 11.68 mm 15.75 mm 0.28 inch TYCO ELECTRONICS AMP compliant TE Connectivity ROHS COMPLIANT