Filter Your Search
31 - 40 of 6,256,428 results
|
7203L2CWZQE
C&K
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | DPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.55 inch | 0.294 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||
|
A203SYCQ04
TE Connectivity
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-OFF-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||||||||||||||
|
7107J2ALE2
C&K
|
$1.0000 Buy | No | No | Obsolete | 5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | ||||||||||||||||||||||||||||
|
7101MYAV2QE
C&K
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.2 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||
|
7207TCWZQE
C&K
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 15/32-32 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER LUG | 0.687 inch | 11.43 mm | 10.414 mm | 12.7 mm | 0.448 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.40 | C & K COMPONENTS | |||||||||||||
|
XTD2D2A
Eaton Corporation
|
$1.0000 Buy | Yes | Active | 15 A | 28 V | SPDT | MOMENTARY | TOGGLE SWITCH | 20A@125VAC | 15A@28VDC | 20 A | 125 V | 65 °C | PANEL MOUNT-THREADED | BAG | NO | SCREW | 16 mm | 17.2 mm | 28.6 mm | EATON CORP | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
34ASP51B1M2QT
Grayhill Inc
|
$1.0000 Buy | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-OFF-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | SOLDER | 0.41 inch | 12.7 mm | 10.541 mm | 16.51 mm | 0.35 inch | 0.25 inch | GRAYHILL INC | compliant | EAR99 | 8536.50.90.40 | ROHS COMPLIANT | ||||||||||||||
|
7201SYAV2QE
C&K
|
$1.0000 Buy | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | VERTICAL | SILVER | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 11.43 mm | 20.701 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | |||||||||
|
SPC21170
SPC Multicomp
|
$1.0000 Buy | Yes | Contact Manufacturer | 40000 Cycle(s) | 0.02 mΩ | DPDT | TOGGLE SWITCH | TOGGLE | 15A@250VAC | 15 A | ON-OFF-ON | 250 V | 2100VAC V | 200 MΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | SILVER ALLOY | SILVER ALLOY | NO | Nickel (Ni) | BRASS | SCREW | 0.67 inch | 19.5072 mm | 20.32 mm | 31.8008 mm | 0.363 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | ||||||||||||||||||||||||
|
A101SYAB04
TE Connectivity
|
$1.0000 Buy | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NICKEL | PHENOLIC | RED | 1/4-40 | COPPER | GOLD | COPPER ALLOY | DIALLYL PHTHALATE | 5 | EPOXY TERMINAL SEALED | NO | COPPER | SOLDER | 0.41 inch | 6.858 mm | 13.335 mm | 12.7 mm | 0.35 inch | 0.125 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity |