Filter Your Search
41 - 50 of 6,256,428 results
|
7201SYAV2QE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | DPDT | VERTICAL | SILVER | TOGGLE SWITCH | TOGGLE | ROHS COMPLIANT | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 6 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 11.43 mm | 20.701 mm | 12.7 mm | 0.35 inch | 0.125 inch | 224645975 | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | 2023-02-10 10:59:22 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object],[object Object] | |||||||||||||||||
|
A101SYAB04
TE Connectivity
|
$1.0000 | Yes | Active | 400 mA | 20 V | 6000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | BLACK | NICKEL | PHENOLIC | RED | 1/4-40 | COPPER | GOLD | COPPER ALLOY | DIALLYL PHTHALATE | 5 | EPOXY TERMINAL SEALED | NO | COPPER | SOLDER | 0.41 inch | 6.858 mm | 13.335 mm | 12.7 mm | 0.35 inch | 0.125 inch | TE CONNECTIVITY LTD | not_compliant | TE Connectivity | 2023-07-18 09:06:09 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free Undeterminable | CMRT V6.31 | Switch,toggle,1P,on on,PCB mount,5A | 5754 | 31647 | 99 | YES | 7439-92-1, 7440-02-0, 5160-02-1, 1333-86-4 | 25 | [object Object],[object Object],[object ... more | |||||||||||||||||||
|
7403SPYCQE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | 4PDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 12 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 0.35 inch | 0.189 inch | 224645975 | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | 2023-02-10 10:59:23 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | |||||||||||||||||||||||
|
SPC21170
SPC Multicomp
|
$1.0000 | Yes | Contact Manufacturer | 40000 Cycle(s) | 0.02 mΩ | DPDT | TOGGLE SWITCH | TOGGLE | 15A@250VAC | 15 A | ON-OFF-ON | 250 V | 2100VAC V | 200 MΩ | -30 °C | 85 °C | PANEL MOUNT | CHROME | BRASS | SILVER ALLOY | SILVER ALLOY | NO | Nickel (Ni) | BRASS | SCREW | 0.67 inch | 19.5072 mm | 20.32 mm | 31.8008 mm | 0.363 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | 2024-01-16 12:43:07 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2011/65/EU) | DRC Conflict Free Undeterminable | CMRT V6.01 | SWITCH, TOGGLE, DPDT, 20A, 125V; Switch | |||||||||||||||||||||||||||||||||||||
|
7101P1CWZBE
C&K
|
$1.0000 | Yes | Active | 100000 Cycle(s) | 0.01 mΩ | SPDT | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VDC | ON-ON | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | 0.84 inch | 0.294 inch | 224645975 | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | 2023-02-10 10:59:23 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2024-01-23 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object] | |||||||||||||||||||||||||||||
|
7101J2AME2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 100000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | 224645975 | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.65 | 5.5 | Commercial Extended: -30C to +85C | 2018-01-15 | DRC Conflict Free | CMRT V5.11 | |||||||||||||||||||||||||||||||||||||||||||
|
8530K92
Safran Group
|
$1.0000 | Contact Manufacturer | 15 A | 28 V | 50000 Cycle(s) | SPDT | MOMENTARY | TOGGLE SWITCH | LEVER | 11A@115VAC | 15A@28VDC | 11 A | 115 V | -46 °C | 66 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED; IP68 | NO | SOLDER | 15.09 mm | 33 mm | 31.7 mm | SAFRAN GROUP | compliant | 5.5 | Other: -46C to +66C | 2013-12-16 | DRC Conflict Free | CMRT V5.11 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
7310K38
Eaton Corporation
|
$1.0000 | No | Active | 30 A | 30 V | DPST | LATCHED | TOGGLE SWITCH | LEVER | 25A@125VAC | 30A@30VDC | 25 A | 125 V | e4 | -18 °C | 66 °C | PANEL MOUNT-THREADED | NO | SILVER | SOLDER | EATON CORP | compliant | EAR99 | 8536.50.90.65 | 5.5 | Commercial Extended: -18C to +66C | 2013-12-16 | DRC Conflict Free | CMRT V6.31 | [object Object],[object Object],[object ... more | |||||||||||||||||||||||||||||||||||||||||||||||||
|
TT21NGPC9T1/404
TE Connectivity
|
$1.0000 | Yes | Obsolete | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | 5.5 | RoHS 2 (2011/65/EU) | 6(c) | 2014-12-17 | DRC Conflict Free Undeterminable | CMRT V5.10 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
GT11MAVBE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 40000 Cycle(s) | 0.05 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE | 0.4VA@20VAC | .02A@20VAC | .02A@20VDC | 20 mA | ON-ON | 20 V | 500VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | GLASS FILLED NYLON | 0.066 inch | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED NYLON | GLASS FILLED NYLON | 4 | EPOXY TERMINAL SEALED | MIL-STD | NO | Gold (Au) | SOLDER | 0.15 inch | 5.46 mm | 7.54 mm | 6.93 mm | 1834355 | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.90.65 | C & K COMPONENTS | 2023-02-10 10:59:22 | 5.5 | Commercial Extended: -30C to +85C | RoHS 2 (2015/863/EU) | 6(c) | 2023-06-14 | 7439-92-1 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] | [object Object] | 956.7 | 5261.85 | 100 | YES | 1309-64-4, 7440-02-0, 7439-92-1, 7440-43-9, 7440-41-7, 7440-48-4 | [object Object],[object Object],[object ... more |