Parametric results for: ET01LD1CBE under Toggle Switches

Filter Your Search

11 - 20 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
100SP4T6B11M2QEH
E-Switch Inc
$0.5596 Yes Active TOGGLE SWITCH 100SP4T6B11M2QEH e4 Silver (Ag) E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
1MS1T2B4M6RE
SPC Multicomp
$0.6642 Yes Yes Active 20 mA 20 V SPDT LATCHED TOGGLE SWITCH .02A@20VAC .02A@20VDC 20 mA 20 V e3 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin (Sn) SOLDER 11.43 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65 ROHS COMPLIANT
2MS1T1B5M2RE
SPC Multicomp
$0.6796 Yes Active 400 mA 20 V SPDT LATCHED TOGGLE SWITCH TOGGLE PANEL MOUNTABLE .4A@20VAC .4A@20VDC 400 mA 20 V -30 °C 85 °C THROUGH HOLE-STRAIGHT EPOXY TERMINAL SEALED NO SOLDER 5.08 mm 8.64 mm 8.13 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.65
100DP1T1B1M6QEH
E-Switch Inc
$0.6965 Yes Active 5 A 28 V 50000 Cycle(s) 0.01 mΩ DPDT HORIZONTAL SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg BRASS COPPER ALLOY SILVER COPPER ALLOY STAINLESS STEEL DIALLYL PHTHALATE 8 EPOXY NO COPPER ALLOY SOLDER 0.41 inch 11.43 mm 16.5354 mm 12.7 mm 0.35 inch 0.106 inch E-SWITCH INC compliant EAR99 8536.50.90.65 E-Switch
400UDP1L1BLKM7RE
E-Switch Inc
$0.9605 Yes Yes Active TOGGLE SWITCH E-SWITCH INC unknown E-Switch
7101MYAV2QE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.2 inch 6.858 mm 20.32 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00
7107J2ALE2
C&K
$1.0000 No No Obsolete 5 A 28 V 40000 Cycle(s) SPDT LATCHED AND MOMENTARY TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
7101P3D9AV2BE
C&K
$1.0000 Yes Yes Active 20 mA 20 V 100000 Cycle(s) 0.01 mΩ SPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION .02A@20VAC 0.4VA@20VDC .02A@20VDC 20 mA ON-ON 20 V 1400VAC V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRIGHT CHROME BRASS 1/4-40 COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY STAINLESS STEEL 5 EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.45 inch 6.86 mm 12.7 mm 12.7 mm 0.35 inch 0.125 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
1-1825219-1
TE Connectivity
$1.0000 Yes Obsolete TOGGLE SWITCH TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00
A203SYCQ04
TE Connectivity
$1.0000 Yes Active 5 A 28 V 0.01 mΩ DPDT TOGGLE SWITCH 5 A ON-OFF-ON 125 V 1 kV 1 GΩ PANEL MOUNT NICKEL SILVER COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 0.35 inch TE CONNECTIVITY LTD not_compliant EAR99 8536.50.70.00 TE Connectivity