Parametric results for: 8b20r5 under Toggle Switches

Filter Your Search

51 - 60 of 6,256,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7101J2AME2
C&K
$1.0000 No No Obsolete 5 A 28 V 100000 Cycle(s) SPDT LATCHED TOGGLE SWITCH LEVER 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65
U13P1YZQE
C&K
$1.0000 Yes Active 5 A 28 V 40000 Cycle(s) 0.01 mΩ SPDT SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-OFF-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER LUG 0.84 inch 0.35 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
ET05SD1ABE
C&K
$1.0000 Yes Active 20 mA 20 V 30000 Cycle(s) 0.02 mΩ SPDT MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA (ON)-OFF-(ON) 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 0.18 inch COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED NYLON EPOXY NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.4 inch 6.32 mm 9.27 mm 8.13 mm 0.177 inch 0.13 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
7203TCWAV2QE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 2A@250VAC 5A@28VDC 2 A ON-OFF-ON 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE 25 deg CHROME BRASS 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.687 inch 12.7 mm 20.32 mm 11.43 mm 0.448 inch 0.125 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
U15P3DALE
C&K
$1.0000 No No Obsolete 5 A 28 V 40000 Cycle(s) SPDT MOMENTARY TOGGLE SWITCH HIGH FLATTED, ANTI-ROTATION 5A@120VAC 5A@28VDC 5 A 120 V e0 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier SOLDER 12.7 mm 6.86 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.40
CA204-73
Carling Technologies
$1.0000 Yes Yes Active 25000 Cycle(s) SPST LATCHED TOGGLE SWITCH BAT TYPE 20A@125VAC 20 A 125 V 85 °C PANEL MOUNT-THREADED NO SCREW 13.26 mm 14.86 mm 22.22 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65
7201MH3CQE
C&K
$1.0000 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 6 EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.2 inch 0.315 inch 0.189 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.70.00 C & K COMPONENTS
7201J2WKE2
C&K
$1.0000 No No Obsolete 20 mA 20 V 100000 Cycle(s) DPDT LATCHED TOGGLE SWITCH LEVER .02A@20VAC .02A@20VDC 20 mA 20 V e0 -30 °C 85 °C PANEL MOUNT EPOXY TERMINAL SEALED NO Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier WIRE WRAP 11.43 mm 10.92 mm 12.7 mm C & K COMPONENTS INC compliant EAR99 8536.50.90.65 C & K COMPONENTS
3-1825139-4
TE Connectivity
$1.0000 Yes Active 5 A 28 V 6000 Cycle(s) 0.01 mΩ DPDT LATCHED SILVER TOGGLE SWITCH BATON LONG TYPE 5A@125VAC 5A@28VDC 5 A ON-ON-ON 125 V 1 kV 1 GΩ -30 °C 85 °C PANEL MOUNT NICKEL BRASS ALLOY 0.249 inch 1/4-40 COPPER ALLOY SILVER COPPER ALLOY POLYETHYLENE NON-ILLUMINATED EPOXY TERMINAL SEALED WAVE NO WIRE 12.19 inch 0.28 inch TE CONNECTIVITY LTD compliant TE Connectivity
HL250-73
Carling Technologies
$1.0000 Yes Yes Active 50000 Cycle(s) 3PDT LATCHED TOGGLE SWITCH BAT TYPE 15A@125VAC 15 A 125 V 85 °C PANEL MOUNT-THREADED NO SOLDER 27.64 mm 20.4 mm 33.22 mm CARLING TECHNOLOGIES INC compliant EAR99 8536.50.90.65 Carling Technologies