Filter Your Search
71 - 80 of 6,256,428 results
|
31NT391-2-C02
Honeywell Sensing and Control
|
$1.0000 | Active | TOGGLE SWITCH | HONEYWELL SENSING AND CONTROL | unknown | EAR99 | 8536.50.70.00 | Honeywell | ||||||||||||||||||||||||||||||||||||||||||||||||
|
4-1825137-7
TE Connectivity
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | SHORT TYPE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-(ON) | 125 V | 1 kV | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 8.13 mm | 11.68 mm | 15.75 mm | 0.28 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.40 | TE Connectivity | ROHS COMPLIANT | ||||||||||||||||||
|
7103SPDCQE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 40000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 5A@120VAC | 5A@28VDC | 5 A | ON-OFF-ON | 120 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.42 inch | 0.28 inch | 0.189 inch | C & K COMPONENTS LLC | not_compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
SPC21255
SPC Multicomp
|
$1.0000 | Yes | Contact Manufacturer | 5 A | 28 V | 0.01 mΩ | SPDT | MOMENTARY | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-(ON) | 250 V | 1400VAC V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COPPER ALLOY | STAINLESS STEEL | DIALLYL PHTHALATE | EPOXY | NO | COPPER ALLOY | SOLDER LUG | 0.41 inch | 6.858 mm | 8.89 mm | 12.7 mm | 0.35 inch | 0.156 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||||||||||
|
8501K17
Safran Group
|
$1.0000 | Contact Manufacturer | 20 A | 28 V | 20000 Cycle(s) | DP3T | LATCHED | TOGGLE SWITCH | LEVER | 15A@115VAC | 20A@28VDC | 15 A | 115 V | -65 °C | 71 °C | PANEL MOUNT-THREADED | ENVIRONMENTALLY SEALED | NO | SAFRAN GROUP | compliant | ||||||||||||||||||||||||||||||||||||
|
TMS6T5B2M2RE
TE Connectivity
|
$1.0000 | Active | 20 mA | 20 V | 0.02 mΩ | SPDT | LATCHED | GOLD | TOGGLE SWITCH | BATON SHORT TYPE | 0.02A@20VAC | 0.02A@20VDC | 20 mA | OFF-ON | 20 V | 1000VRMS V | 1 GΩ | -30 °C | 85 °C | PANEL MOUNT | 0.173 inch | UNTHREADED | GOLD | GOLD | GOLD | 2 | EPOXY TERMINAL SEALED | NO | SOLDER | 0.3 inch | 5.08 mm | 8.64 mm | 8.13 mm | 0.22 inch | 0.13 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||
|
200USP1T1A1M7RE
E-Switch Inc
|
$1.0100 | Active | 40000 Cycle(s) | 0.1 mΩ | SPDT | MAINTAINED | GOLD | TOGGLE SWITCH | TOGGLE BAT | 0.4VA@20VDC | ON-ON | 700VAC V | 500 MΩ | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | COPPER ALLOY | GOLD | COPPER ALLOY | 5 | EPOXY | NO | SOLDER | 0.213 inch | 7.0104 mm | 10.8712 mm | 5.334 mm | E-SWITCH INC | compliant | EAR99 | 8536.50.90.65 | E-Switch | |||||||||||||||||||||||
|
1MS2T1B1M1QE
SPC Multicomp
|
$1.0336 | Yes | Active | SPDT | MOMENTARY | TOGGLE SWITCH | TOGGLE | -30 °C | 85 °C | PANEL MOUNT-THREADED | EPOXY TERMINAL SEALED | NO | SOLDER | 6.86 mm | 8.89 mm | 12.7 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||||||||
|
ST124D00
E-Switch Inc
|
$1.1364 | Yes | Active | TOGGLE SWITCH | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||
|
A101MD9AV2B04
TE Connectivity
|
$1.1580 | Yes | Active | 400 mA | 20 V | 0.01 mΩ | SPDT | TOGGLE SWITCH | 400 mA | ON-ON | 20 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | GOLD | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 0.28 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 | TE Connectivity |