Parametric results for: 7101l1dz3ge under Toggle Switches

Filter Your Search

21 - 30 of 6,256,429 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
7215T1CWZQI
C&K
$0.6495 Yes Active 5 A 28 V 100000 Cycle(s) 0.01 mΩ DPDT MOMENTARY SILVER TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT 25 deg CHROME BRASS 15/32-32 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER LUG 0.487 inch 0.448 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
E201MD9V3GE
C&K
$0.6823 Yes Active 7.5 A 28 V 40000 Cycle(s) 0.01 mΩ MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC 3A@250VAC 7.5A@28VDC 3 A 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.3 inch 0.28 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40
E201SD1ABE
C&K
$0.6964 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY TERMINAL SEALED; IP67 MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.5 inch 12.7 mm 11.43 mm 12.7 mm 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT
31NT394-7
Honeywell Sensing and Control
$0.7046 Active TOGGLE SWITCH HONEYWELL SENSING AND CONTROL unknown EAR99 8536.50.70.00
400UDP1L1BLKM7RE
E-Switch Inc
$0.7487 Yes Yes Active TOGGLE SWITCH E-SWITCH INC unknown E-Switch
E101SD1AV2QE
C&K
$0.7532 Yes Active 7.5 A 28 V 40000 Cycle(s) 0.01 mΩ MOMENTARY TOGGLE SWITCH TOGGLE 3A@250VAC 7.5A@28VDC 3 A 250 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT CHROME BRASS COPPER ALLOY COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY MIL-STD NO SILVER COPPER ALLOY SOLDER 0.5 inch 0.25 inch C & K COMPONENTS LLC not_compliant EAR99 8536.50.90.40
TL46P000000
APEM Inc
$0.7650 Yes Active 60000 Cycle(s) 0.02 mΩ GOLD TOGGLE SWITCH TOGGLE 0.4VA@20VDC ON-ON 1400VAC V 1 GΩ -30 °C 85 °C THROUGH HOLE-STRAIGHT 24 deg NICKEL BRASS BLUE BRASS GOLD BRASS POLYBUTYLENE TEREPHTHALATE 6 EPOXY WAVE NO BRASS SOLDER SOLVENT 0.208 inch 4.9784 mm 8.0772 mm 8.0772 mm 0.24 inch 0.129 inch APEM COMPONENTS INC not_compliant EAR99 8536.50.70.00 Apem
1MS4T1B5M1QE
SPC Multicomp
$0.7653 Yes Active 5 A 28 V SPDT MOMENTARY TOGGLE SWITCH TOGGLE 5A@120VAC 5A@28VDC 5 A 120 V -30 °C 85 °C PANEL MOUNT-THREADED EPOXY TERMINAL SEALED NO SOLDER 11.43 mm 10.41 mm 12.7 mm SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.90.40
E207MD1ABE
C&K
$0.7710 Yes Yes Active 20 mA 20 V 40000 Cycle(s) 0.01 mΩ DPDT LATCHED AND MOMENTARY GOLD OVER NICKEL TOGGLE SWITCH TOGGLE 0.4VA@20VAC .02A@20VAC .02A@20VDC 20 mA 20 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-RIGHT ANGLE CHROME BRASS COPPER ALLOY GOLD OVER NICKEL COPPER ALLOY GLASS FILLED REINFORCED NYLON GLASS FILLED NYLON EPOXY TERMINAL SEALED MIL-STD NO GOLD OVER NICKEL COPPER ALLOY SOLDER 0.3 inch 12.7 mm 11.43 mm 12.7 mm 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.40 ROHS COMPLIANT
T101LTCQE
C&K
$0.8471 Yes Yes Active 3 A 28 V 60000 Cycle(s) 0.1 mΩ SPDT LATCHED SILVER TOGGLE SWITCH TOGGLE PANEL MOUNTABLE 3A@120VAC 3A@28VDC 3 A ON-ON 120 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 25 deg CHROME BRASS 1/4-40 COPPER ALLOY SILVER COIN SILVER STAINLESS STEEL 3 EPOXY TERMINAL SEALED MIL-STD NO SILVER COPPER ALLOY SOLDER 0.29 inch 5.08 mm 8.64 mm 8.13 mm 0.31 inch 0.13 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65 ROHS COMPLIANT