Filter Your Search
21 - 30 of 6,256,428 results
|
34BWSP12B4M6QT
Grayhill Inc
|
$1.0000 | Yes | Yes | Active | 5 A | 28 V | 50000 Cycle(s) | SPDT | LATCHED | TOGGLE SWITCH | 5A@125VAC | 5A@28VDC | 5 A | 125 V | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED; IP67 | NO | Gold (Au) | SOLDER | 12.1 mm | 12.8 mm | GRAYHILL INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.65 | Grayhill | ||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||||
|
8-6437630-3
TE Connectivity
|
$1.0000 | Yes | Active | 20 A | 30 V | 0.01 mΩ | 4PDT | TOGGLE SWITCH | 20 A | ON-(ON) | 250 V | 1.5 kV | 1 GΩ | PANEL MOUNT | SILVER | BRASS | WATER PROOF | NO | WIRE | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
7-1437562-6
TE Connectivity
|
$1.0000 | Yes | Obsolete | 3 A | 28 V | 4PDT | LATCHED | TOGGLE SWITCH | BATON MEDIUM TYPE | 3 A | ON-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | SILVER | GOLD | EPOXY TERMINAL SEALED | NO | WIRE | 7.37 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||||||||||
|
7101MYAV2QE
C&K
|
$1.0000 | Yes | Active | 5 A | 28 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | SILVER | TOGGLE SWITCH | TOGGLE | 2A@250VAC | 5A@28VDC | 2 A | ON-ON | 250 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRASS | 1/4-40 | COPPER ALLOY | SILVER | COIN SILVER | STAINLESS STEEL | 3 | EPOXY | MIL-STD | NO | SILVER | COPPER ALLOY | SOLDER | 0.2 inch | 6.858 mm | 20.32 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
7107J2ALE2
C&K
|
$1.0000 | No | No | Obsolete | 5 A | 28 V | 40000 Cycle(s) | SPDT | LATCHED AND MOMENTARY | TOGGLE SWITCH | LEVER | 5A@120VAC | 5A@28VDC | 5 A | 120 V | e0 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | EPOXY TERMINAL SEALED | NO | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | SOLDER | 12.7 mm | 6.86 mm | 12.7 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.90.40 | ||||||||||||||||||||||||||||||
|
7101P3D9AV2BE
C&K
|
$1.0000 | Yes | Yes | Active | 20 mA | 20 V | 100000 Cycle(s) | 0.01 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | HIGH FLATTED, ANTI-ROTATION | .02A@20VAC | 0.4VA@20VDC | .02A@20VDC | 20 mA | ON-ON | 20 V | 1400VAC V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | 25 deg | CHROME | BRIGHT CHROME | BRASS | 1/4-40 | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | STAINLESS STEEL | 5 | EPOXY TERMINAL SEALED | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER | 0.45 inch | 6.86 mm | 12.7 mm | 12.7 mm | 0.35 inch | 0.125 inch | C & K COMPONENTS LLC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | ||||||||
|
1-1825219-1
TE Connectivity
|
$1.0000 | Yes | Obsolete | TOGGLE SWITCH | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
G3T22AH-R
NKK Switches
|
$1.0000 | Yes | Active | 14 mA | 28 V | 50000 Cycle(s) | 0.08 mΩ | DPDT | LATCHED | GOLD | TOGGLE SWITCH | COLUMN TOGGLE | PANEL MOUNTABLE | 0.014@28VAC | 0.014@28VDC | 14 mA | ON-ON | 28 V | 500VAC V | 500 MΩ | 1.7 N | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | 28 deg | POLYPHENYLENE SULPHIDE | 0.157 inch | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | TR, 13 INCH | EPOXY TERMINAL SEALED | HAND/WAVE | NO | PHOSPHOR BRONZE | SOLDER | 0.15 inch | 5.55 mm | 8.05 mm | 11 mm | 0.059 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.90.65 | NKK Switches | ||||||||||||
|
A203SYCQ04
TE Connectivity
|
$1.0000 | Yes | Active | 5 A | 28 V | 0.01 mΩ | DPDT | TOGGLE SWITCH | 5 A | ON-OFF-ON | 125 V | 1 kV | 1 GΩ | PANEL MOUNT | NICKEL | SILVER | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 0.35 inch | TE CONNECTIVITY LTD | not_compliant | EAR99 | 8536.50.70.00 | TE Connectivity |