Filter Your Search
21 - 30 of 18,349 results
|
3-1437603-8
TE Connectivity
|
$21.4066 | Yes | Active | 400 mA | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | 400 mA | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
DPS9301AK2
APEM Inc
|
$21.5951 | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 16 | HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | -20 °C | 80 °C | PANEL MOUNT | NO | 21 mm | 33 mm | 29 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 | ||||||||||||||||
|
SH6131AK
TE Connectivity
|
$21.9528 | Yes | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -20 °C | 80 °C | PANEL MOUNT | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 5.99 mm | 15 mm | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||
|
1-1437603-1
TE Connectivity
|
$22.1044 | Yes | Obsolete | 400 mA | DECIMAL | THUMB/PUSHWHEEL SWITCH | 400 mA | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||||||||||||||||||||||
|
1571505-1
TE Connectivity
|
$23.0945 | Yes | Active | 400 mA | 20 V | 1000000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -20 °C | 60 °C | PANEL MOUNT | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 7.62 mm | 14 mm | 34.49 mm | TE CONNECTIVITY LTD | compliant | ||||||||||||||||
|
PICOD301AK
TE Connectivity
|
$24.6800 | Yes | Obsolete | 400 mA | 20 V | 1 | 16 | HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||
|
1-1437601-8
TE Connectivity
|
$24.9351 | Yes | Yes | Active | 400 mA | 20 V | 1 | 10 | BCD COMPLEMENT | THUMB/PUSHWHEEL SWITCH | .02A@20VDC | 400 mA | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.70.00 | ROHS COMPLIANT | ||||||||||||||||||||
|
1-1437602-9
TE Connectivity
|
$25.1560 | Yes | Active | 400 mA | HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | 400 mA | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | compliant | |||||||||||||||||||||||||||||
|
PICOD131ALULS
TE Connectivity
|
$25.5250 | Yes | Active | 400 mA | 20 V | 1000000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -20 °C | 60 °C | PANEL MOUNT | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 7.62 mm | 14 mm | 34.49 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||
|
302109000
C&K
|
$26.2605 | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | 500VRMS V | 1 GΩ | -40 °C | 65 °C | PANEL MOUNT | ACRYLONITRILE BUTADIENE STYRENE | COPPER ALLOY | COPPER | ACRYLONITRILE BUTADIENE STYRENE(ABS) | ACRYLONITRILE BUTADIENE STYRENE | EPOXY | NO | SOLDER | 10.52 mm | 28.96 mm | 33.02 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ROHS COMPLIANT |