Parametric results for: 3531-1A-12E-01-XX under Thumb/Pushwheel Switches

Filter Your Search

21 - 30 of 18,349 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DPS9301AK2
APEM Inc
$23.0864 Buy Yes Active 1 A 40 V 1000000 Cycle(s) 1 16 HEXADECIMAL THUMB/PUSHWHEEL SWITCH 1A@40VAC 1A@40VDC 1 A 40 V -20 °C 80 °C PANEL MOUNT NO 21 mm 33 mm 29 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
1571505-1
TE Connectivity
$23.0945 Buy Yes Active 400 mA 20 V 1000000 Cycle(s) 1 10 BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH .02A@20VAC .02A@20VDC 400 mA 20 V -20 °C 60 °C PANEL MOUNT COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 7.62 mm 14 mm 34.49 mm TE CONNECTIVITY LTD compliant
1437603-2
TE Connectivity
$24.3954 Buy Yes Active 400 mA BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH 400 mA PANEL MOUNT COPPER ALLOY NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity
SMCD400AK2
APEM Inc
$24.6016 Buy Yes Yes Active 1 A 40 V 1000000 Cycle(s) 1 10 CHANGE-OVER THUMB/PUSHWHEEL SWITCH 1A@40VAC 1A@40VDC 1 A 40 V e4 -20 °C 80 °C PANEL MOUNT NO Gold (Au) - with Nickel (Ni) barrier SOLDER 13.62 mm 24 mm 26 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00
PICOD301AK
TE Connectivity
$24.6800 Buy Yes Obsolete 400 mA 20 V 1 16 HEXADECIMAL THUMB/PUSHWHEEL SWITCH .02A@20VAC .02A@20VDC 400 mA 20 V PANEL MOUNT COPPER ALLOY NO SOLDER TE CONNECTIVITY LTD compliant TE Connectivity ROHS COMPLIANT
1-1437601-8
TE Connectivity
$24.8989 Buy Yes Yes Active 400 mA 20 V 1 10 BCD COMPLEMENT THUMB/PUSHWHEEL SWITCH .02A@20VDC 400 mA PANEL MOUNT COPPER ALLOY NO SOLDER TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity ROHS COMPLIANT
1-1437602-9
TE Connectivity
$25.1560 Buy Yes Active 400 mA HEXADECIMAL THUMB/PUSHWHEEL SWITCH 400 mA PANEL MOUNT COPPER ALLOY NO SOLDER TE CONNECTIVITY LTD compliant
PICOD131ALULS
TE Connectivity
$25.5250 Buy Yes Active 400 mA 20 V 1000000 Cycle(s) 1 10 BINARY CODED DECIMAL THUMB/PUSHWHEEL SWITCH .02A@20VAC .02A@20VDC 400 mA 20 V -20 °C 60 °C PANEL MOUNT COPPER ALLOY EPOXY TERMINAL SEALED NO SOLDER 7.62 mm 14 mm 34.49 mm TE CONNECTIVITY LTD compliant TE Connectivity
301119000
C&K
$26.0820 Buy Yes Active 100 mA 28 V 100000 Cycle(s) 0.1 mΩ 10 DECIMAL GOLD OVER NICKEL THUMB/PUSHWHEEL SWITCH THUMBWHEEL .1A@120VAC .1A@28VDC 100 mA 120 V 500VRMS V 1 GΩ -40 °C 65 °C PANEL MOUNT ACRYLONITRILE BUTADIENE STYRENE COPPER ALLOY COPPER ACRYLONITRILE BUTADIENE STYRENE(ABS) ACRYLONITRILE BUTADIENE STYRENE EPOXY NO SOLDER 10.52 mm 28.96 mm 33.02 mm C & K COMPONENTS INC compliant EAR99 8536.50.70.00 C & K COMPONENTS ROHS COMPLIANT
3-1437601-2
TE Connectivity
$26.9215 Buy Yes Active THUMB/PUSHWHEEL SWITCH TE CONNECTIVITY LTD compliant