Filter Your Search
11 - 20 of 18,349 results
|
B9LS
TE Connectivity
|
$12.7820 | Yes | Obsolete | 0.015 mΩ | 9 | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | 1000 GΩ | -40 °C | 100 °C | PANEL MOUNT | NO | SOLDER | 7.62 mm | 8.509 mm | 23.876 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | ||||||||||||||||||||||||||||||||
|
SMCD131AL2
APEM Inc
|
$14.3872 | Yes | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | e4 | -20 °C | 80 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.62 mm | 24 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||||||||
|
SMCD301AK2
APEM Inc
|
$14.9256 | Yes | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 16 | HEXADECIMAL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | 1A@40VAC | 1A@40VDC | 1 A | 40 V | e4 | -20 °C | 80 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.62 mm | 24 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||||||
|
3P0210002
C&K
|
$15.3697 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | DUST PROOF | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
R723FE1-SXXX2B4GNW
E-Switch Inc
|
$16.8380 | Active | E-SWITCH INC | unknown | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1437607-1
TE Connectivity
|
$18.0813 | Yes | Yes | Active | 400 mA | 20 V | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
PICOD131ALULS2
APEM Inc
|
$18.2624 | Yes | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 60 °C | PANEL MOUNT | NO | SOLDER | 12.7 mm | 15 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||||||||||
|
1437603-2
TE Connectivity
|
$19.9921 | Yes | Active | 400 mA | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | 400 mA | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
DPS8-111-AK
TE Connectivity
|
$20.4200 | Active | 20 mA | 20 V | 1 | 10 | DECIMAL | THUMB/PUSHWHEEL SWITCH | DPS8 | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | -20 °C | 80 °C | PANEL MOUNT | DUST PROOF | NO | 8 mm | 24 mm | 25.4 mm | TE CONNECTIVITY LTD | unknown | ||||||||||||||||||||||||||||||
|
3P0210100
C&K
|
$21.1251 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 |