Filter Your Search
11 - 20 of 18,349 results
|
SMCD131AL2
APEM Inc
|
$14.3872 | Yes | Yes | Active | 1 A | 40 V | 1000000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | 1A@40VAC | 1A@40VDC | 1 A | 40 V | e4 | -20 °C | 80 °C | PANEL MOUNT | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 13.62 mm | 24 mm | 26 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||||||||
|
3P0210002
C&K
|
$15.0167 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | DUST PROOF | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||
|
R723FE1-SXXX2B4GNW
E-Switch Inc
|
$16.2376 | Active | E-SWITCH INC | unknown | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||||||
|
1437607-1
TE Connectivity
|
$18.0813 | Yes | Yes | Active | 400 mA | 20 V | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||||||||
|
PICOD131ALULS2
APEM Inc
|
$18.2624 | Yes | Active | 500 mA | 40 V | 100000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .5A@40VAC | .5A@40VDC | 500 mA | 40 V | -20 °C | 60 °C | PANEL MOUNT | NO | SOLDER | 12.7 mm | 15 mm | 18 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||||||||||||
|
3-1437603-8
TE Connectivity
|
$21.0167 | Yes | Active | 400 mA | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | 400 mA | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
3P0210100
C&K
|
$21.1251 | Yes | Obsolete | 100 mA | 28 V | 100000 Cycle(s) | 0.3 mΩ | 10 | BINARY CODED DECIMAL | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | PUSHWHEEL | ROHS COMPLIANT | 0.4VA@28VDC | .1A@28VDC | BINARY CODED | 500VRMS V | 1 GΩ | -10 °C | 65 °C | PANEL MOUNT | BLACK | POLYCARBONATE | 1.905 mm | BLACK | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | POLYCARBONATE | NO | SOLDER | 0.157 inch | 6 mm | 24.8 mm | 25 mm | 0.236 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
SH6131AK
TE Connectivity
|
$21.9528 | Yes | Yes | Active | 400 mA | 20 V | 100000 Cycle(s) | 1 | 10 | BINARY CODED DECIMAL | THUMB/PUSHWHEEL SWITCH | .02A@20VAC | .02A@20VDC | 400 mA | 20 V | -20 °C | 80 °C | PANEL MOUNT | COPPER ALLOY | EPOXY TERMINAL SEALED | NO | SOLDER | 5.99 mm | 15 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | TE Connectivity | ROHS COMPLIANT | |||||||||||||||||||||||
|
1-1437603-1
TE Connectivity
|
$22.1044 | Yes | Obsolete | 400 mA | DECIMAL | THUMB/PUSHWHEEL SWITCH | 400 mA | PANEL MOUNT | COPPER ALLOY | NO | SOLDER | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||||||||||||||||||
|
321400100
C&K
|
$22.9408 | Yes | Active | 100 mA | 28 V | 100000 Cycle(s) | 0.1 mΩ | 2 | 10 | RESISTOR DECADE | GOLD OVER NICKEL | THUMB/PUSHWHEEL SWITCH | THUMBWHEEL | .1A@120VAC | .1A@28VDC | 100 mA | 120 V | 500VRMS V | 1 GΩ | -40 °C | 65 °C | PANEL MOUNT | ACRYLONITRILE BUTADIENE STYRENE | COPPER ALLOY | COPPER | ACRYLONITRILE BUTADIENE STYRENE(ABS) | ACRYLONITRILE BUTADIENE STYRENE | EPOXY | NO | SOLDER | 26.52 mm | 28.96 mm | 33.02 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ROHS COMPLIANT |