Parametric results for: sk+129+25,4+stic under Special Switches

Filter Your Search

81 - 90 of 627,750 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PBH2UEENAG1RBLK
E-Switch Inc
$1.4617 Buy Yes Active 100 mA 30 V 10000 Cycle(s) 0.1 mΩ DPDT LATCHED SILVER PUSHBUTTON CAP COLOR- BLACK 0.1A@30VDC 250VAC V 100 MΩ -20 °C 70 °C THROUGH HOLE-RIGHT ANGLE POLYOXYMETHYLENE 2.9972 mm COPPER ALLOY SILVER BREAK-BEFORE-MAKE COPPER ALLOY POLYBUTYLENE TEREPHTHALATE POLYAMIDE 6 NO COPPER ALLOY SOLDER 0.614 inch 9.0932 mm 14.7066 mm 7.2898 mm 0.157 inch E-SWITCH INC compliant EAR99 8536.50.70.00 E-Switch
R13-23A-05-BG
SPC Multicomp
$1.4791 Buy Active PUSHBUTTON SWITCH SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
KSC243JSPDLFG
C&K
$1.4992 Buy Active 10 mA 32 V 0.1 mΩ SPST MOMENTARY GOLD PUSHBUTTON 0.2VA@32VDC 0.01A@32VDC 250VRMS V 10 MΩ -40 °C 125 °C SURFACE MOUNT-STRAIGHT 508 µm GOLD NO SOLDER 0.024 inch C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
R13-502A-05-R
SPC Multicomp
$1.5029 Buy Active PUSHBUTTON SWITCH SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
R13-502A-05-B
SPC Multicomp
$1.5029 Buy Active PUSHBUTTON SWITCH SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
R13-23B-05-BB
SPC Multicomp
$1.5029 Buy Active PUSHBUTTON SWITCH SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
320E11ORG
E-Switch Inc
$1.5100 Buy Contact Manufacturer 250 mA 50 V 1000000 Cycle(s) 0.05 mΩ SPST VERTICAL SILVER 320 PUSHBUTTON 0.25A@50VDC 500VRMS V 1 GΩ -20 °C 70 °C THROUGH HOLE-STRAIGHT 711.2 µm COPPER ALLOY SILVER COPPER ALLOY 4 NO SILVER COPPER ALLOY SOLDER 0.1 inch 12.3952 mm 7.3914 mm 12.3952 mm E-SWITCH INC compliant E-Switch
R13-23B-05-BW
SPC Multicomp
$1.5458 Buy Active PUSHBUTTON SWITCH SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00 Multicomp Pro
SAMXDH2LR10
C&K
$1.5680 Buy Active NAVIGATOR SWITCH C & K COMPONENTS LLC unknown C & K COMPONENTS
TL1105AF160R
E-Switch Inc
$1.5700 Buy Yes Active 50 mA 50 V 100000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY-TACTILE GOLD KEYPAD SWITCH 1X1 0.05A@50VDC 250VAC V 100 MΩ 2.06 N -20 °C 70 °C THROUGH HOLE-STRAIGHT 250 µm GOLD 4 NO BRASS SOLDER 0.055 inch 6 mm 3.6 mm 6 mm 0.138 inch E-SWITCH INC compliant E-Switch