Filter Your Search
61 - 70 of 627,745 results
|
KST243JLFG
C&K
|
$0.8528 | Yes | Active | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | TAPE/REEL PKG. | 0.5VA@32VDC | 0.01A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 1.2954 mm | GOLD | REFLOW | NO | SOLDER | 0.083 inch | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
JS1300AQ
E-Switch Inc
|
$0.8663 | Yes | Yes | Active | e4 | Silver (Ag) | E-SWITCH INC | compliant | EAR99 | 8536.50.70.00 | E-Switch | |||||||||||||||||||||||||||||||||||||||
|
PTS830GM140GSMTRLFS
C&K
|
$0.8780 | Yes | Active | KEYPAD SWITCH | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||
|
ADTSM31SV
APEM Inc
|
$0.8980 | Yes | Active | 50 mA | 12 V | 50000 Cycle(s) | 0.1 mΩ | SPST | VERTICAL | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | SALMON | BLACK | SILVER | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.5052 mm | 3.5052 mm | 5.9944 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | ||||||||||||||||
|
KSC701JLFS
C&K
|
$0.9548 | Yes | Active | 50 mA | 32 V | 5000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 304.8 µm | SILVER | SILVER | SILVER | NO | SILVER/NICKEL | SILVER | SOLDER | 0.055 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||
|
KST223JLFG
C&K
|
$1.0000 | Yes | Active | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | TAPE/REEL PKG. | 0.5VA@32VDC | 0.01A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 1.2954 mm | GOLD | REFLOW | NO | SOLDER | 0.083 inch | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
G3B25AH-R
NKK Switches
|
$1.0000 | Yes | Yes | Active | 50000 Cycle(s) | 0.08 mΩ | DPDT | MOMENTARY | GOLD | PUSHBUTTON | 0.4VA@28VDC | ON-(ON) | 500VAC V | 500 MΩ | e4 | -30 °C | 85 °C | SURFACE MOUNT-RIGHT ANGLE | POLYPHENYLENE SULPHIDE | 1.0922 mm | PHOSPHOR BRONZE | GOLD | PHOSPHOR BRONZE | POLYPHENYLENE SULPHIDE | POLYPHENYLENE SULPHIDE | EPOXY | NO | Gold (Au) | PHOSPHOR BRONZE | SOLDER | 0.13 inch | 5.5626 mm | 7.493 mm | 8.509 mm | 0.059 inch | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||
|
37F3-AB2-AP1
Grayhill Inc
|
$1.0000 | Yes | Active | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||
|
KMR423NGULCLFG
C&K
|
$1.0000 | Yes | Active | 10 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | 0.2VA@32VDC | 0.01A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GOLD | REFLOW | NO | SOLDER | 0.043 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||
|
MC32855
SPC Multicomp
|
$1.0000 | Contact Manufacturer | 1.5 mA | 5 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.0015A@5VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | SURFACE MOUNT-RIGHT ANGLE | BLACK | NYLON | 152.4 µm | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | STAINLESS STEEL | LIQUID CRYSTAL POLYMER | NO | BRASS | SOLDER | 0.11 inch | 6.2992 mm | 4.3688 mm | 7.112 mm | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 |