Filter Your Search
61 - 70 of 627,750 results
|
KST223JLFG
C&K
|
$1.0000 | Yes | Active | 10 mA | 32 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | TAPE/REEL PKG. | 0.5VA@32VDC | 0.01A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | 1.2954 mm | GOLD | REFLOW | NO | SOLDER | 0.083 inch | 6.1976 mm | 2.8956 mm | 6.1976 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||||||
|
37F3-AB2-AP1
Grayhill Inc
|
$1.0000 | Yes | Active | GRAYHILL INC | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
8125J83ZBE32
C&K
|
$1.0000 | Yes | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||
|
DS2F5AQ2
C&K
|
$1.0000 | Yes | Active | 50000 Cycle(s) | 0.03 mΩ | DPDT | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON | 0.1A@250VAC | 100 mA | 250 V | 100 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYAMIDE | WHITE | SILVER ALLOY | GOLD OVER SILVER | SILVER ALLOY | POLYAMIDE | POLYAMIDE | NO | COPPER ALLOY | QUICK CONNECT | 21.3614 mm | 13.3096 mm | 22.0472 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||
|
KMR423NGULCLFG
C&K
|
$1.0000 | Yes | Active | 10 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | 0.2VA@32VDC | 0.01A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GOLD | REFLOW | NO | SOLDER | 0.043 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||||||||||||
|
KSC821JOLLFS
C&K
|
$1.0170 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 3.9 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 400 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER/NICKEL | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||
|
KSC631JLFS
C&K
|
$1.0185 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 406.4 µm | SILVER | SILVER | SILVER | NO | SILVER/NICKEL | SILVER | SOLDER | 0.189 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||||
|
KSC403J50SHLFG
C&K
|
$1.0252 | Yes | Active | 10 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | 0.2VA@32VDC | 0.01A@32VDC | 250VRMS V | 10 MΩ | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GOLD | NO | GOLD | SOLDER | 0.091 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||||||||
|
TLL-62BR
SPC Multicomp
|
$1.2388 | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | LED COLOUR=YELLOW | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | LED | NYLON | 6 | NO | BRASS | SOLDER | 0.087 inch | 4.8006 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | ||||||||||||||||||||||||
|
TLL-62BY
SPC Multicomp
|
$1.2388 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | LED COLOUR= GREEN | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | LED | NYLON | 6 | NO | BRASS | SOLDER | 0.087 inch | 4.8006 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro |