Filter Your Search
41 - 50 of 627,745 results
|
KSC831GOLLFS
C&K
|
$0.5955 | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 3.2 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 400 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER/NICKEL | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||
|
TL1100F260Q4JGRY
E-Switch Inc
|
$0.5970 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
TL1100F160Q4JWHT
E-Switch Inc
|
$0.5970 | Active | E-SWITCH INC | compliant | E-Switch | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
ADTSM65NVTR
APEM Inc
|
$0.6190 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.236 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | Apem | |||||||||||||||||||||||
|
1977264-2
TE Connectivity
|
$0.6310 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | PINK | 254 µm | IVORY | STAINLESS STEEL | SILVER | COPPER ALLOY | CU ALLOY | NYLON | NO | COPPER ALLOY | SOLDER | 0.067 inch | 6.1976 mm | 2.5908 mm | 6.1976 mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.70.00 | TE Connectivity | |||||||||||||||||||||
|
1977263-4
TE Connectivity
|
$0.6398 | Yes | Active | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.50.90.65 | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KSC223GLFG
C&K
|
$0.6681 | Yes | Active | KEYPAD SWITCH | e4 | Gold (Au) | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
F2U0ATB
C&K
|
$0.6812 | Active | 100000 Cycle(s) | 0.02 mΩ | DPDT | MOMENTARY | SILVER | PUSHBUTTON | 1 GΩ | -40 °C | 70 °C | POLYESTER | BRASS | SILVER | BREAK-BEFORE-MAKE | BRASS | BRASS | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||
|
SLLB510100
Alps Alpine Co Ltd
|
$0.6836 | Yes | Transferred | 10 mA | 5 V | 100000 Cycle(s) | SPST | MOMENTARY | LEVER PUSH SWITCH | .01A@5VDC | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 2.2 mm | 9.5 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.33 | |||||||||||||||||||||||||||||||||||||||
|
R13-509A-05-BR
SPC Multicomp
|
$0.7636 | Active | 0.05 mΩ | SPST | MOMENTARY | PUSHBUTTON | 0.5HP@250VAC | 1.5A@250VAC | 1.5 A | OFF-(ON) | 250 V | 1000VAC V | 100 MΩ | PANEL MOUNT | NYLON | BLACK | M7P0.75 | NYLON | NO | QUICK CONNECT | 0.272 inch | 9.4996 mm | 0.276 inch | 0.228 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 |