Filter Your Search
41 - 50 of 627,750 results
|
TL1100F160Q4JWHT
E-Switch Inc
|
$0.5970 | Active | E-SWITCH INC | compliant | E-Switch | ||||||||||||||||||||||||||||||||||||||||||||
|
1977177-8
TE Connectivity
|
$0.6199 | Yes | Obsolete | 50 mA | 24 V | 100000 Cycle(s) | 0.05 mΩ | SPST | MOMENTARY | SILVER OVER NICKEL | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -35 °C | 85 °C | THROUGH HOLE-RIGHT ANGLE | BLACK | POLYPHENYLENE SULPHIDE | 254 µm | BROWN | COPPER ALLOY | SILVER | COPPER ALLOY | STEEL | POLYPHENYLENE SULPHIDE | 4 | NO | COPPER ALLOY | SOLDER | 0.128 inch | 7.0104 mm | 6.604 mm | 7.112 mm | 0.138 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||
|
1977264-2
TE Connectivity
|
$0.6310 | Yes | Active | 50 mA | 24 V | 1000000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | UL | 0.05A@24VDC | OFF-(ON) | 500VAC V | 100 MΩ | -40 °C | 105 °C | SURFACE MOUNT-STRAIGHT | PINK | 254 µm | IVORY | STAINLESS STEEL | SILVER | COPPER ALLOY | CU ALLOY | NYLON | NO | COPPER ALLOY | SOLDER | 0.067 inch | 6.1976 mm | 2.5908 mm | 6.1976 mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.70.00 | ||||||||||
|
1977263-4
TE Connectivity
|
$0.6398 | Yes | Active | TE CONNECTIVITY LTD | compliant | TE Connectivity | EAR99 | 8536.50.90.65 | |||||||||||||||||||||||||||||||||||||||||
|
ADTSM61RVTR
APEM Inc
|
$0.6740 | Yes | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | RED | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.031 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 | ||||||||||||
|
SLLB510100
Alps Alpine Co Ltd
|
$0.6836 | Yes | Transferred | 10 mA | 5 V | 100000 Cycle(s) | SPST | MOMENTARY | LEVER PUSH SWITCH | .01A@5VDC | -10 °C | 60 °C | SURFACE MOUNT-RIGHT ANGLE | NO | SOLDER | 2.2 mm | 9.5 mm | ALPS ELECTRIC CO LTD | unknown | EAR99 | 8536.50.90.33 | ||||||||||||||||||||||||||||
|
R13-509A-05-BR
SPC Multicomp
|
$0.7703 | Active | PUSHBUTTON SWITCH | SPC TECHNOLOGY/ MULTICOMP | unknown | Multicomp Pro | EAR99 | 8536.50.70.00 | |||||||||||||||||||||||||||||||||||||||||
|
ADTSM644NVTR
APEM Inc
|
$0.8170 | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | BROWN | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.118 inch | 4.2926 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 | ||||||||||||
|
ADTSM63SVTR
APEM Inc
|
$0.8170 | Active | 50 mA | 12 V | 100000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | 0.05A@12VDC | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | SALMON | 254 µm | BLACK | PHOSPHOR BRONZE | SILVER | PHOSPHOR BRONZE | STAINLESS STEEL | TR | NO | Silver (Ag) | BRASS | SOLDER | 0.138 inch | 3.5052 mm | 6.1976 mm | APEM COMPONENTS INC | compliant | Apem | EAR99 | 8536.50.70.00 | |||||||||||||
|
KSC443G70SHLFG
C&K
|
$0.8222 | Yes | Active | 10 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | 0.2VA@32VDC | 0.01A@32VDC | 250VRMS V | 10 MΩ | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GOLD | NO | Gold/Nickel (Au/Ni) | SOLDER | 0.091 inch | C & K COMPONENTS LLC | compliant | C & K COMPONENTS | EAR99 | 8536.50.70.00 |