Parametric results for: U71-573244-19S under Special Switches

Filter Your Search

41 - 50 of 627,750 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KSC831GOLLFS
C&K
$0.5955 Yes Active 50 mA 32 V 300000 Cycle(s) 0.1 mΩ 1 SPST MOMENTARY SILVER KEYPAD SWITCH HARD TYPE 1X1 0.05A@32VDC 1 ms 250VRMS V 10 MΩ 3.2 N -40 °C 85 °C SURFACE MOUNT-STRAIGHT 400 µm SILVER SILVER SILVER TR, 13 INCH IP67 REFLOW NO SILVER/NICKEL SILVER SOLDER 6.2 mm 2.9 mm 6.2 mm C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
TL1100F260Q4JGRY
E-Switch Inc
$0.5970 Active E-SWITCH INC compliant E-Switch
TL1100F160Q4JWHT
E-Switch Inc
$0.5970 Active E-SWITCH INC compliant E-Switch
ADTSM65NVTR
APEM Inc
$0.6190 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.236 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant EAR99 8536.50.70.00 Apem
1977264-2
TE Connectivity
$0.6310 Yes Active 50 mA 24 V 1000000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON UL 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -40 °C 105 °C SURFACE MOUNT-STRAIGHT PINK 254 µm IVORY STAINLESS STEEL SILVER COPPER ALLOY CU ALLOY NYLON NO COPPER ALLOY SOLDER 0.067 inch 6.1976 mm 2.5908 mm 6.1976 mm TE CONNECTIVITY LTD compliant EAR99 8536.50.70.00 TE Connectivity
1977263-4
TE Connectivity
$0.6398 Yes Active TE CONNECTIVITY LTD compliant EAR99 8536.50.90.65 TE Connectivity
KSC223GLFG
C&K
$0.6681 Yes Active KEYPAD SWITCH e4 Gold (Au) C & K COMPONENTS LLC compliant EAR99 8536.50.70.00
F2U0ATB
C&K
$0.6812 Active 100000 Cycle(s) 0.02 mΩ DPDT MOMENTARY SILVER PUSHBUTTON 1 GΩ -40 °C 70 °C POLYESTER BRASS SILVER BREAK-BEFORE-MAKE BRASS BRASS C & K COMPONENTS INC compliant EAR99 8536.50.70.00
SLLB510100
Alps Alpine Co Ltd
$0.6836 Yes Transferred 10 mA 5 V 100000 Cycle(s) SPST MOMENTARY LEVER PUSH SWITCH .01A@5VDC -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO SOLDER 2.2 mm 9.5 mm ALPS ELECTRIC CO LTD unknown EAR99 8536.50.90.33
R13-24B-05-BR
SPC Multicomp
$0.7274 Active 0.05 mΩ SPST MOMENTARY PUSHBUTTON 1.5A@250VAC 1.5 A OFF-(ON) 250 V 1000VAC V 100 MΩ PANEL MOUNT ACRYLONITRILE BUTADIENE STYRENE M7P0.75 POLYBUTYLENE TEREPHTHALATE NO SOLDER LUG 0.323 inch 9.398 mm 0.315 inch 0.228 inch SPC TECHNOLOGY/ MULTICOMP unknown EAR99 8536.50.70.00