Filter Your Search
61 - 70 of 627,750 results
Select Parts | Part Number |
---|
|
8125J83ZBE32
C&K
|
||
|
KMR423NGULCLFG
C&K
|
||
|
DS2F5AQ2
C&K
|
||
|
3-102-436
Schurter Electronic Components
|
||
|
KSC821JOLLFS
C&K
|
||
|
KSC631JLFS
C&K
|
||
|
KSC403J50SHLFG
C&K
|
||
|
CB315FP-R
NKK Switches
|
||
|
TLL-62BR
SPC Multicomp
|
||
|
TLL-62BY
SPC Multicomp
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Contact Current(DC)-Max
|
Contact Voltage(DC)-Max
|
Electrical Life |
Contact Resistance
|
Number of Switches |
Switch Function
|
Switch Action
|
End Contact Plating
|
Switch Type
|
Actuator Type
|
Additional Feature
|
Circuit Configuration
|
Contact (AC) Max Rating R Load
|
Contact (DC) Max Power Rating R Load
|
Contact (DC) Max Rating R Load
|
Contact Bounce Time-Max
|
Contact Current(AC)-Max
|
Contact Function
|
Contact Voltage(AC)-Max
|
Dielectric Withstand Volts
|
Insulation Resistance
|
Operating Force-Max
|
JESD-609 Code
|
Operating Temperature-Min
|
Operating Temperature-Max
|
Mounting Feature
|
Actuator Color
|
Actuator Material
|
Actuator Travel
|
Body Color
|
Center Contact Material
|
Center Contact Plating
|
Contact Timing
|
End Contact Material
|
Housing Material
|
Illumination
|
Insulator Material
|
Packing Method
|
PCB Hole Count
|
Sealing
|
Solderability
|
Surface Mount
|
Terminal Finish
|
Terminal Material
|
Termination Type
|
Actuator Length
|
Body Breadth
|
Body Height
|
Body Length or Diameter
|
Terminal Length
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||
Yes | Active | 10 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | 0.2VA@32VDC | 0.01A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GOLD | REFLOW | NO | SOLDER | 0.043 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||||||||||||
Yes | Active | 50000 Cycle(s) | 0.03 mΩ | DPDT | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON | 0.1A@250VAC | 100 mA | 250 V | 100 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYAMIDE | WHITE | SILVER ALLOY | GOLD OVER SILVER | SILVER ALLOY | POLYAMIDE | POLYAMIDE | NO | COPPER ALLOY | QUICK CONNECT | 21.3614 mm | 13.3096 mm | 22.0472 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||
Yes | Obsolete | SPECIAL SWITCH | SCHURTER AG | unknown | SCHURTER | |||||||||||||||||||||||||||||||||||||||||||||||||||||
Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 3.9 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 400 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER/NICKEL | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||
Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 406.4 µm | SILVER | SILVER | SILVER | NO | SILVER/NICKEL | SILVER | SOLDER | 0.189 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||||
Yes | Active | 10 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | 0.2VA@32VDC | 0.01A@32VDC | 250VRMS V | 10 MΩ | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GOLD | NO | GOLD | SOLDER | 0.091 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||||||||
Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | Tape-Reel | 0.05A@24VDC | OFF-(ON) | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | GLASS FILLED POLYAMIDE | 254 µm | BERYLLIUM COPPER | SILVER | BRASS | STAINLESS STEEL | POLYPHTHALAMIDE | NO | SILVER | BRASS | SOLDER | 0.026 inch | 6.1976 mm | 2.4384 mm | 6.1976 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | |||||||||||||||||||
Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | LED COLOUR=YELLOW | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | LED | NYLON | 6 | NO | BRASS | SOLDER | 0.087 inch | 4.8006 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | ||||||||||||||||||||||||
Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | LED COLOUR= GREEN | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | LED | NYLON | 6 | NO | BRASS | SOLDER | 0.087 inch | 4.8006 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro |
|
8125J83ZBE32
C&K
|
$1.0000 Buy | Yes | Active | 400 mA | 20 V | 60000 Cycle(s) | 0.1 mΩ | SPDT | MOMENTARY | GOLD OVER NICKEL | PUSHBUTTON | 0.4A@20VAC | 0.4A@20VDC | 400 mA | 20 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 75 °C | PANEL MOUNT | COPPER ALLOY | GOLD OVER NICKEL | BREAK-BEFORE-MAKE | COPPER ALLOY | STAINLESS STEEL | EPOXY | MIL-STD | NO | GOLD OVER NICKEL | COPPER ALLOY | SOLDER LUG | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||
|
KMR423NGULCLFG
C&K
|
$1.0000 Buy | Yes | Active | 10 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | 0.2VA@32VDC | 0.01A@32VDC | 250VRMS V | 1 GΩ | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GOLD | REFLOW | NO | SOLDER | 0.043 inch | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||||||||||||||||
|
DS2F5AQ2
C&K
|
$1.0000 Buy | Yes | Active | 50000 Cycle(s) | 0.03 mΩ | DPDT | MOMENTARY | GOLD OVER SILVER | PUSHBUTTON | 0.1A@250VAC | 100 mA | 250 V | 100 MΩ | -40 °C | 85 °C | PANEL MOUNT | POLYAMIDE | WHITE | SILVER ALLOY | GOLD OVER SILVER | SILVER ALLOY | POLYAMIDE | POLYAMIDE | NO | COPPER ALLOY | QUICK CONNECT | 21.3614 mm | 13.3096 mm | 22.0472 mm | C & K COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||||||
|
3-102-436
Schurter Electronic Components
|
$1.0000 Buy | Yes | Obsolete | SPECIAL SWITCH | SCHURTER AG | unknown | SCHURTER | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
KSC821JOLLFS
C&K
|
$1.0170 Buy | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | 1 | SPST | MOMENTARY | SILVER | KEYPAD SWITCH | HARD TYPE | 1X1 | 0.05A@32VDC | 1 ms | 250VRMS V | 10 MΩ | 3.9 N | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 400 µm | SILVER | SILVER | SILVER | TR, 13 INCH | IP67 | REFLOW | NO | SILVER/NICKEL | SILVER | SOLDER | 6.2 mm | 2.9 mm | 6.2 mm | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | ||||||||||||||||||||
|
KSC631JLFS
C&K
|
$1.0185 Buy | Yes | Active | 50 mA | 32 V | 300000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | 1VA@32VDC | 0.05A@32VDC | 250VRMS V | 10 MΩ | -40 °C | 85 °C | SURFACE MOUNT-STRAIGHT | 406.4 µm | SILVER | SILVER | SILVER | NO | SILVER/NICKEL | SILVER | SOLDER | 0.189 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||||||||
|
KSC403J50SHLFG
C&K
|
$1.0252 Buy | Yes | Active | 10 mA | 32 V | 0.1 mΩ | SPST | MOMENTARY | GOLD | PUSHBUTTON | 0.2VA@32VDC | 0.01A@32VDC | 250VRMS V | 10 MΩ | e4 | -40 °C | 125 °C | SURFACE MOUNT-STRAIGHT | GOLD | NO | GOLD | SOLDER | 0.091 inch | C & K COMPONENTS LLC | compliant | EAR99 | 8536.50.70.00 | C & K COMPONENTS | |||||||||||||||||||||||||||||||||
|
CB315FP-R
NKK Switches
|
$1.0350 Buy | Yes | Yes | Active | 50 mA | 24 V | 100000 Cycle(s) | 0.1 mΩ | SPST | MOMENTARY | SILVER | PUSHBUTTON | Tape-Reel | 0.05A@24VDC | OFF-(ON) | 250VAC V | 100 MΩ | e4 | -25 °C | 70 °C | SURFACE MOUNT-STRAIGHT | GLASS FILLED POLYAMIDE | 254 µm | BERYLLIUM COPPER | SILVER | BRASS | STAINLESS STEEL | POLYPHTHALAMIDE | NO | SILVER | BRASS | SOLDER | 0.026 inch | 6.1976 mm | 2.4384 mm | 6.1976 mm | NKK SWITCHES CO LTD | compliant | EAR99 | 8536.50.70.00 | NKK Switches | ||||||||||||||||||||
|
TLL-62BR
SPC Multicomp
|
$1.1689 Buy | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | LED COLOUR=YELLOW | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | LED | NYLON | 6 | NO | BRASS | SOLDER | 0.087 inch | 4.8006 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro | |||||||||||||||||||||||||
|
TLL-62BY
SPC Multicomp
|
$1.1689 Buy | Yes | Active | 50 mA | 12 V | 200000 Cycle(s) | 0.1 mΩ | SPST | SILVER | PUSHBUTTON | LED COLOUR= GREEN | 0.05A@12VDC | 250VAC V | 100 MΩ | -25 °C | 70 °C | THROUGH HOLE-STRAIGHT | BROWN | NYLON | BLACK | STAINLESS STEEL | SILVER | STAINLESS STEEL | LED | NYLON | 6 | NO | BRASS | SOLDER | 0.087 inch | 4.8006 mm | 0.138 inch | SPC TECHNOLOGY/ MULTICOMP | unknown | EAR99 | 8536.50.70.00 | Multicomp Pro |