Parametric results for: T4-TMH3312 under Special Switches

Filter Your Search

51 - 60 of 627,750 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL1100F160Q6JRED
E-Switch Inc
$0.8415 Active E-SWITCH INC compliant E-Switch
TL1100CF160Q4JBLK
E-Switch Inc
$0.8415 Active E-SWITCH INC compliant E-Switch
TL1100F260Q4JBLK
E-Switch Inc
$0.8415 Active E-SWITCH INC compliant E-Switch
TL1100F160Q4JBLK
E-Switch Inc
$0.8415 Active E-SWITCH INC compliant E-Switch
KST243JLFG
C&K
$0.8528 Yes Active 10 mA 32 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY GOLD PUSHBUTTON TAPE/REEL PKG. 0.5VA@32VDC 0.01A@32VDC 250VRMS V 1 GΩ -40 °C 125 °C SURFACE MOUNT-STRAIGHT 1.2954 mm GOLD REFLOW NO SOLDER 0.083 inch 6.1976 mm 2.8956 mm 6.1976 mm C & K COMPONENTS INC compliant C & K COMPONENTS EAR99 8536.50.70.00
ADTS24YV
APEM Inc
$0.8601 Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST VERTICAL SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C THROUGH HOLE-STRAIGHT YELLOW THERMOPLASTIC 355.6 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL THERMOPLASTIC 4 NO Silver (Ag) BRASS SOLDER 0.15 inch 11.9888 mm 3.5052 mm 12.4968 mm 0.138 inch APEM COMPONENTS INC compliant Apem EAR99 8536.50.70.00
JS1300AQ
E-Switch Inc
$0.8663 Yes Yes Active e4 Silver (Ag) E-SWITCH INC compliant E-Switch EAR99 8536.50.70.00
ADTSM31SV
APEM Inc
$0.8980 Yes Active 50 mA 12 V 50000 Cycle(s) 0.1 mΩ SPST VERTICAL SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT SALMON BLACK SILVER NO Silver (Ag) BRASS SOLDER 0.031 inch 3.5052 mm 3.5052 mm 5.9944 mm APEM COMPONENTS INC compliant Apem EAR99 8536.50.70.00
KST223JLFG
C&K
$1.0000 Yes Active 10 mA 32 V 100000 Cycle(s) 0.1 mΩ SPST MOMENTARY GOLD PUSHBUTTON TAPE/REEL PKG. 0.5VA@32VDC 0.01A@32VDC 250VRMS V 1 GΩ -40 °C 125 °C SURFACE MOUNT-STRAIGHT 1.2954 mm GOLD REFLOW NO SOLDER 0.083 inch 6.1976 mm 2.8956 mm 6.1976 mm C & K COMPONENTS INC compliant C & K COMPONENTS EAR99 8536.50.70.00
37F3-AB2-AP1
Grayhill Inc
$1.0000 Yes Active GRAYHILL INC unknown EAR99 8536.50.70.00