Parametric results for: T4-TMH3312 under Special Switches

Filter Your Search

41 - 50 of 627,750 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TL1100F160Q4JWHT
E-Switch Inc
$0.5970 Active E-SWITCH INC compliant TACT, 50mA, 12VDC SPST-NO, Off-(On) Through Hole E-Switch 2024-10-21 16:31:42 5.26
1977177-8
TE Connectivity
$0.6199 Yes Obsolete 50 mA 24 V 100000 Cycle(s) 0.05 mΩ SPST MOMENTARY SILVER OVER NICKEL PUSHBUTTON UL 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -35 °C 85 °C THROUGH HOLE-RIGHT ANGLE BLACK POLYPHENYLENE SULPHIDE 254 µm BROWN COPPER ALLOY SILVER COPPER ALLOY STEEL POLYPHENYLENE SULPHIDE 4 NO COPPER ALLOY SOLDER 0.128 inch 7.0104 mm 6.604 mm 7.112 mm 0.138 inch TE CONNECTIVITY LTD compliant Tactile Switches R/A TACT SWITCH 160 TE Connectivity 2023-03-07 16:10:32 5.26 Commercial Extended: -35C to +85C RoHS 2 (2015/863/EU) 2016-06-20 e DRC Conflict Free Undeterminable CMRT V6.31 UL [object Object]
1977264-2
TE Connectivity
$0.6310 Yes Active 50 mA 24 V 1000000 Cycle(s) 0.1 mΩ SPST MOMENTARY SILVER PUSHBUTTON UL 0.05A@24VDC OFF-(ON) 500VAC V 100 MΩ -40 °C 105 °C SURFACE MOUNT-STRAIGHT PINK 254 µm IVORY STAINLESS STEEL SILVER COPPER ALLOY CU ALLOY NYLON NO COPPER ALLOY SOLDER 0.067 inch 6.1976 mm 2.5908 mm 6.1976 mm TE CONNECTIVITY LTD compliant TE Connectivity 2020-05-14 21:51:45 5.26 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-06-27 e DRC Conflict Free Undeterminable CMRT V6.31 UL EAR99 8536.50.70.00 205.2193 1079.453518 99 YES 1309-64-4, 7440-02-0 [object Object],[object Object],[object ... more
1977263-4
TE Connectivity
$0.6398 Yes Active TE CONNECTIVITY LTD compliant TE Connectivity 2024-03-04 16:46:21 5.26 Industrial: -40C to +105C RoHS 2 (2015/863/EU) 2024-01-23 e DRC Conflict Free Undeterminable CMRT V6.31 EAR99 8536.50.90.65 201 1057.26 100 YES 7440-02-0, 1309-64-4 [object Object],[object Object]
ADTSM61RVTR
APEM Inc
$0.6740 Yes Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT RED 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.031 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant Tactile Switches SW TACT SPST 0.05A 12VDC 6MM Apem 2023-03-07 16:10:32 5.26 Commercial Extended: -25C to +70C RoHS 2 (2015/863/EU) 2020-01-16 DRC Conflict Free CMRT V4.20 EAR99 8536.50.70.00 [object Object],[object Object],[object ... more
SLLB510100
Alps Alpine Co Ltd
$0.6836 Yes Transferred 10 mA 5 V 100000 Cycle(s) SPST MOMENTARY LEVER PUSH SWITCH .01A@5VDC -10 °C 60 °C SURFACE MOUNT-RIGHT ANGLE NO SOLDER 2.2 mm 9.5 mm ALPS ELECTRIC CO LTD unknown 5.26 Commercial Extended: -10C to +60C RoHS 2 (2015/863/EU) EAR99 8536.50.90.33 [object Object],[object Object],[object ... more
R13-509A-05-BR
SPC Multicomp
$0.7703 Active PUSHBUTTON SWITCH SPC TECHNOLOGY/ MULTICOMP unknown SWITCH, SPST-NO, MOM, RED, 3A Multicomp Pro 2024-08-01 08:09:37 5.26 EAR99 8536.50.70.00 [object Object],[object Object],[object ... more
ADTSM644NVTR
APEM Inc
$0.8170 Yes Active 50 mA 12 V 200000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT BROWN 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.118 inch 4.2926 mm 6.1976 mm APEM COMPONENTS INC compliant Apem 2023-10-19 09:25:23 5.26 Commercial Extended: -25C to +70C RoHS 2 (2015/863/EU) 2020-01-16 DRC Conflict Free CMRT V4.20 EAR99 8536.50.70.00 [object Object],[object Object],[object ... more
ADTSM63SVTR
APEM Inc
$0.8170 Active 50 mA 12 V 100000 Cycle(s) 0.1 mΩ SPST SILVER PUSHBUTTON 0.05A@12VDC 250VAC V 100 MΩ e4 -25 °C 70 °C SURFACE MOUNT-STRAIGHT SALMON 254 µm BLACK PHOSPHOR BRONZE SILVER PHOSPHOR BRONZE STAINLESS STEEL TR NO Silver (Ag) BRASS SOLDER 0.138 inch 3.5052 mm 6.1976 mm APEM COMPONENTS INC compliant Tactile Switches SW TACT SPST 0.05A 12VDC 6MM Apem 2024-06-25 08:06:46 5.26 Commercial Extended: -25C to +70C RoHS 2 (2015/863/EU) 2020-01-16 DRC Conflict Free CMRT V4.20 EAR99 8536.50.70.00 [object Object],[object Object],[object ... more
KSC443G70SHLFG
C&K
$0.8222 Yes Active 10 mA 32 V 0.1 mΩ SPST MOMENTARY GOLD PUSHBUTTON 0.2VA@32VDC 0.01A@32VDC 250VRMS V 10 MΩ e4 -40 °C 125 °C SURFACE MOUNT-STRAIGHT GOLD NO Gold/Nickel (Au/Ni) SOLDER 0.091 inch C & K COMPONENTS LLC compliant Tactile Switches .2A 32VDC 5.2mm Gullwing, IP67 C & K COMPONENTS 2023-03-07 16:10:32 5.26 Automotive: -40C to +125C RoHS 2 (2015/863/EU) 2023-06-14 DRC Conflict Free CMRT V6.22 EAR99 8536.50.70.00 [object Object],[object Object],[object ... more [object Object],[object Object] 224646086